TOOL HEAT GUN 250-1100DEG F - 1873 - Tools
| Digi-Key Part Number | 1873-ND |
1 |
54.99000 |
Extended Price
54.99 |
| Manufacturer Part Number | 1873 | |||
| Description | TOOL HEAT GUN 250-1100DEG F | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1873 |
| Vendor | Paladin Tools |
| Category | Tools |
| Type | Heat Gun |
| Temperature Range | 250°F ~ 1100°F (120°C ~ 590°C) |
| Voltage | 120VAC |
| Current | 7.5A |
| Power - Rated | 1200W |
| Features | 3 Nozzles |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1873 1873 |
TOOL HEAT GUN 250-1100DEG F - 1873 (1873-ND) - Tools
Related parts Tools :TOOL HEAT GUN 250-1100DEG F - 1873
Order 'tool heat gun 250-1100deg f - 1873' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1873-ND.
TOOL HEAT UTLRTRCH SELF-IGNITING - UT-40SI
Order 'tool heat utlrtrch self-igniting - UT-40SI' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1021-ND.
TOOL HEAT ULTRTRCH BUTANE SLDR - UT-100SI
Order 'tool heat ultrtrch butane sldr - UT-100SI' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1024-ND.
HEAT GUN MASTER-MITE 450W - 10010
Order 'heat gun master-mite 450w - 10010' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number 10010-ND.
HEAT GUN MASTER-MITE 450W 200V - 10009
Order 'heat gun master-mite 450w 200v - 10009' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA10009-ND.
HEAT GUN MSTR 300-500F 1440W - HG-301A
Order 'heat gun mstr 300-500f 1440w - HG-301A' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1018-ND.
HEAT GUN MSTR 200-300F 600W - HG-201A
Order 'heat gun mstr 200-300f 600w - HG-201A' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1019-ND.
HEAT GUN 750-1000F 1740W - HG-751B
Order 'heat gun 750-1000f 1740w - HG-751B' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1020-ND.
HEAT GUN 230V 249/435 DEG C - PH-2100-A1
Order 'heat gun 230v 249/435 deg c - PH-2100-A1' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2100-A1-ND.
HEAT GUN KIT 230V 249/435 DEG C - PH-2100-A1K
Order 'heat gun kit 230v 249/435 deg c - PH-2100-A1K' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2100-A1K-ND.
HEAT GUN 230V 249/435 DEG C - PH-2100-A5
Order 'heat gun 230v 249/435 deg c - PH-2100-A5' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2100-A5-ND.
HEAT GUN KIT 230V 249/435 DEG C - PH-2100-A5K
Order 'heat gun kit 230v 249/435 deg c - PH-2100-A5K' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2100-A5K-ND.
HEAT GUN 230V 249/435 DEG C - PH-2100-A6
Order 'heat gun 230v 249/435 deg c - PH-2100-A6' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2100-A6-ND.
HEAT GUN KIT 230V 249/435 DEG C - PH-2100-A6K
Order 'heat gun kit 230v 249/435 deg c - PH-2100-A6K' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2100-A6K-ND.
HEAT GUN W/SHRINK ATTCHMNT 230V - PH-2200-1-A1
Order 'heat gun w/shrink attchmnt 230v - PH-2200-1-A1' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2200-1-A1-ND.
Send this link via E-Mail
Help With This Screen
