GENERATOR TIME W/ANTENNA&GPS100 - TSG800-S - Test Equipment
| Digi-Key Part Number | TSG800-S-ND |
1 |
10899.97000 |
Extended Price
10899.97 |
| Manufacturer Part Number | TSG800-S | |||
| Description | GENERATOR TIME W/ANTENNA&GPS100 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSG800-S |
| Vendor | C-Max |
| Category | Test Equipment |
| Voltage - Supply | 115/230V |
| Frequency | 10kHz ~ 999,999kHz |
| Display Type | Digital |
| Size / Dimension | 10.24" L x 11.42" W x 4.92" H (260mm x 290mm x 125mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSG800 S TSG800S |
TSG800-S Specification Sheet
GENERATOR TIME W/ANTENNA&GPS100 - TSG800-S (TSG800-S-ND) - Test Equipment
Related parts Test Equipment :GENERATOR TIME W/ANTENNA&GPS100 - TSG800-S
Order 'generator time w/antenna&gps100 - TSG800-S' online from Digi-Key. Manufactured by C-Max. Digi-Key part number TSG800-S-ND.
GENERATOR TIME W/ANTENNA&GPS100 - TSG400-S
Order 'generator time w/antenna&gps100 - TSG400-S' online from Digi-Key. Manufactured by C-Max. Digi-Key part number TSG400-S-ND.
GENERATOR TIME SIGNAL LAB USE - TSG800
Order 'generator time signal lab use - TSG800' online from Digi-Key. Manufactured by C-Max. Digi-Key part number 561-1011-ND.
GENERATOR TIME SGNL SHORT RANGE - TSG200
Order 'generator time sgnl short range - TSG200' online from Digi-Key. Manufactured by C-Max. Digi-Key part number TSG200-ND.
GENERATOR TIME SIGNAL PRODUCTION - TSG400
Order 'generator time signal production - TSG400' online from Digi-Key. Manufactured by C-Max. Digi-Key part number TSG400-ND.
FUSE 7.00A 125V T-LAG GLASS C515 - BK/C515-7-R
Order 'fuse 7.00a 125v t-lag glass c515 - BK/C515-7-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2646-ND.
FUSE 30A 125V FAST CERM AXIAL - BK/ABC-V-30-R
Order 'fuse 30a 125v fast cerm axial - BK/ABC-V-30-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/ABC-V-30-R-ND.
ANTENNA 4LOOP TIME SIG GENERATOR - 4LA
Order 'antenna 4loop time sig generator - 4LA' online from Digi-Key. Manufactured by C-Max. Digi-Key part number 4LA-ND.
ANTENNA 1LOOP TIME SIG GENERATOR - 1LA
Order 'antenna 1loop time sig generator - 1LA' online from Digi-Key. Manufactured by C-Max. Digi-Key part number 561-1000-ND.
TIME SIGNAL GENERATOR - TSG100
Order 'time signal generator - TSG100' online from Digi-Key. Manufactured by C-Max. Digi-Key part number 561-1018-ND.
CLOCK SYN FIELD PROG 3PLL 16SOIC - CY2292F
Order 'clock syn field prog 3pll 16soic - CY2292F' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number 428-1393-ND.
MODULE BUS RS232 PCB W/ANTENNA - CME8000-BUS-LP-02
Order 'module bus rs232 pcb w/antenna - CME8000-BUS-LP-02' online from Digi-Key. Manufactured by C-Max. Digi-Key part number CME8000-BUS-LP-02-ND.
IC FREQ TIMING GENERATOR 28-SSOP - ICS9FG104DFILFT
Order 'ic freq timing generator 28-ssop - ICS9FG104DFILFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1253-2-ND.
IC FREQ TIMING GENERATOR 28-SSOP - ICS9FG104DFLFT
Order 'ic freq timing generator 28-ssop - ICS9FG104DFLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1254-2-ND.
IC FREQ TIMING GENERATOR 28TSSOP - ICS9FG104DGILFT
Order 'ic freq timing generator 28tssop - ICS9FG104DGILFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1255-2-ND.
Send this link via E-Mail
Help With This Screen
