Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCBS1900513CG1
RACK STEEL LD GREY 5.25X19X13" - RCBS1900513CG1 - Boxes, Enclosures, Racks
| Digi-Key Part Number | HM638-ND |
1 3 5 10 |
109.57000 101.13667 87.65000 82.17200 |
Extended Price
109.57 303.41 438.25 821.72 |
| Manufacturer Part Number | RCBS1900513CG1 | |||
| Description | RACK STEEL LD GREY 5.25X19X13" | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCBS1900513CG1 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Gray, Beige |
| Features | Handle(s) |
| Material | Metal, Steel |
| Dimensions - Panel | 13.000" L x 17.810" W x 5.250" H (330.20mm x 452.37mm x 133.35mm) |
| Dimensions - Overall | 13.000" L x 21.000" W x 7.250" H (330.20mm x 533.40mm x 184.15mm) |
| Weight | 15 lbs (6.80kg) |
| Type | Table Top Rack Cabinet |
| Shipping Info | Shipped from Digi-Key |
| Door | Doorless |
| Mounting Rails | One Pair |
| Style | Enclosed, Bottom, Sides, Top |
| Ventilation | Solid |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCBS1900513CG1 RCBS1900513CG1 HM638 ND HM638ND HM638 |
RCBS1900513CG1 Specification Sheet
RACK STEEL LD GREY 5.25X19X13" - RCBS1900513CG1 (HM638-ND) - Boxes, Enclosures, Racks
Related parts Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCBS1900513CG1Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCBS1900513CG1
Order 'rack steel ld grey 5.25x19x13" - RCBS1900513CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM638-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCBS1900513BK1
Order 'rack steel ld blk 5.25x19x13" - RCBS1900513BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM625-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCBS1900313CG1
Order 'rack steel ld grey 3.5x19x13" - RCBS1900313CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM637-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCBS1900713CG1
Order 'rack steel ld grey 7x19x13" - RCBS1900713CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM639-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCBS1900813CG1
Order 'rack steel ld grey 8.75x19x13" - RCBS1900813CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM640-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCBS1901413CG1
Order 'rack steel ld grey 14x19x13" - RCBS1901413CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM643-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCBS1900717CG1
Order 'rack steel ld grey 7x19x17" - RCBS1900717CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM645-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCHS1902824CG1
Order 'rack steel hd grey 28x19x24.5" - RCHS1902824CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM671-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCBS1900313BK1
Order 'rack steel ld black 3.5x19x13" - RCBS1900313BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM624-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCBS1900713BK1
Order 'rack steel ld black 7x19x13" - RCBS1900713BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM626-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCBS1900813BK1
Order 'rack steel ld blk 8.75x19x13" - RCBS1900813BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM627-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCBS1901013BK1
Order 'rack steel ld blk 10.5x19x13" - RCBS1901013BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM628-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCBS1901213BK1
Order 'rack steel ld blk 12.25x19x13" - RCBS1901213BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM629-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCBS1901413BK1
Order 'rack steel ld black 14x19x13" - RCBS1901413BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM630-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCBS1900517BK1
Order 'rack steel ld blk 5.25x19x17" - RCBS1900517BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM631-ND.
Options for Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCBS1900513CG1
Send this link via E-Mail
Help With This Screen
