FUNCTION GENERATOR 20MHZ SWEEP - 4040 - Test Equipment
B&K Precision Function Generator Test Equipment 4040
| Digi-Key Part Number | BK4040-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 4040 | |||
| Description | FUNCTION GENERATOR 20MHZ SWEEP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4040 |
| Vendor | B&K Precision |
| Category | Test Equipment |
| Display Type | LED |
| Frequency Band | 0.2Hz ~ 20MHz |
| Includes | - |
| Number of Channels | - |
| Type | Sweep/Function |
| Supply Voltage | - |
| Signal Types | - |
| Other Names |
4040 4040 BK4040 ND BK4040ND BK4040 |
FUNCTION GENERATOR 20MHZ SWEEP - 4040 (BK4040-ND) - Test Equipment
Related parts B&K Precision Function Generator Test Equipment 4040FUNCTION GENERATOR 20MHZ SWEEP - 4040
Order 'function generator 20mhz sweep - 4040' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4040-ND.
FUNCTION GENERATOR 20MHZ SWEEP - 4040A
Order 'function generator 20mhz sweep - 4040A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4040A-ND.
FUNCTION GENERATOR 20MHZ SWEEP - 4045
Order 'function generator 20mhz sweep - 4045' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4045-ND.
DDS SWEEP FUNCTION GEN 20MHZ - 4040DDS
Order 'dds sweep function gen 20mhz - 4040DDS' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 4040DDS-ND.
FUNCTION GENERATOR 20MHZ PRG DDS - 4084
Order 'function generator 20mhz prg dds - 4084' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4084-ND.
FUNCTION GENERATOR 4MHZ SWEEP - 4001A
Order 'function generator 4mhz sweep - 4001A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4001A-ND.
FUNCTION GENERATOR 2MHZ SWEEP - 4010
Order 'function generator 2mhz sweep - 4010' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4010-ND.
FUNCTION GENERATOR 10MHZ SWEEP - 4017A
Order 'function generator 10mhz sweep - 4017A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4017A-ND.
FUNCTION GENERATOR 10MHZ SWEEP - 4017
Order 'function generator 10mhz sweep - 4017' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4017-ND.
FUNCTION GENERATOR 7MHZ SWEEP - 4007DDS
Order 'function generator 7mhz sweep - 4007DDS' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4007DDS-ND.
FUNCTION GENERATOR 12MHZ SWEEP - 4013DDS
Order 'function generator 12mhz sweep - 4013DDS' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4013DDS-ND.
FUNCTION GENERATOR 10MHZ SWEEP - 4017B
Order 'function generator 10mhz sweep - 4017B' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4017B-ND.
FUNCTION GENERATOR 20MHZ ARBITRY - 4084AWG
Order 'function generator 20mhz arbitry - 4084AWG' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4084AWG-ND.
FUNCTION GENERATOR 4MHZ SWEEP - 4003A
Order 'function generator 4mhz sweep - 4003A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 4003A-ND.
FUNCTION GENERATOR 5 MHZ SWEEP - 4012A
Order 'function generator 5 mhz sweep - 4012A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4012A-ND.
Options for B&K Precision Function Generator Test Equipment 4040
Send this link via E-Mail
Help With This Screen
