FUNCTION GENERATOR 5 MHZ - 4011 - Test Equipment
| Digi-Key Part Number | BK4011-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 4011 | |||
| Description | FUNCTION GENERATOR 5 MHZ | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4011 |
| Vendor | B&K Precision |
| Category | Test Equipment |
| Display Type | LED |
| Frequency Band | 0.5Hz ~ 5MHz |
| Includes | - |
| Number of Channels | - |
| Type | Sweep/Function |
| Supply Voltage | 120V/230V |
| Signal Types | Sine, Square, Triangle, Ramp, Pulse |
| Other Names |
4011 4011 BK4011 ND BK4011ND BK4011 |
FUNCTION GENERATOR 5 MHZ - 4011 (BK4011-ND) - Test Equipment
Related parts Test Equipment :FUNCTION GENERATOR 5 MHZ - 4011
Order 'function generator 5 mhz - 4011' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4011-ND.
FUNCTION GENERATOR 5 MHZ - 4011A
Order 'function generator 5 mhz - 4011A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4011A-ND.
FUNCTION GENERATOR 5 MHZ SWEEP - 4012A
Order 'function generator 5 mhz sweep - 4012A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4012A-ND.
FUNCTION GENERATOR 10MHZ SWEEP - 4017B
Order 'function generator 10mhz sweep - 4017B' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4017B-ND.
FUNCTION GENERATOR 4MHZ SWEEP - 4001A
Order 'function generator 4mhz sweep - 4001A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4001A-ND.
FUNCTION GENERATOR - 4001
Order 'function generator - 4001' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4001-ND.
FUNCTION GENERATOR 2MHZ - 4010A
Order 'function generator 2mhz - 4010A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4010A-ND.
FUNCTION GENERATOR 2MHZ SWEEP - 4010
Order 'function generator 2mhz sweep - 4010' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4010-ND.
FUNCTION GENERATOR 10MHZ SWEEP - 4017A
Order 'function generator 10mhz sweep - 4017A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4017A-ND.
FUNCTION GENERATOR 10MHZ SWEEP - 4017
Order 'function generator 10mhz sweep - 4017' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4017-ND.
FUNCTION GENERATOR 20MHZ SWEEP - 4040A
Order 'function generator 20mhz sweep - 4040A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4040A-ND.
FUNCTION GENERATOR 20MHZ SWEEP - 4040
Order 'function generator 20mhz sweep - 4040' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4040-ND.
FUNCTION GENERATOR DDS 40MHZ - 4085
Order 'function generator dds 40mhz - 4085' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 4085-ND.
FUNCTION GENERATOR DDS 80MHZ - 4086
Order 'function generator dds 80mhz - 4086' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 4086-ND.
FUNCTION GENERATOR 80MHZ ARBITRY - 4086AWG
Order 'function generator 80mhz arbitry - 4086AWG' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 4086AWG-ND.
Send this link via E-Mail
Help With This Screen
