Keywords:





FUNCTION GENERATOR 4MHZ SWEEP - 4001A - Test Equipment

B&K Precision Function Generator Test Equipment 4001A

Digi-Key Part Number BK4001A-ND
Price Break
1
Unit Price
210.00000
Extended Price
210.00
Manufacturer Part Number4001A
DescriptionFUNCTION GENERATOR 4MHZ SWEEP
Quantity Available 8
All prices are in USD

Purchase B&K Precision Function Generator Test Equipment 4001A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for B&K Precision Function Generator Test Equipment 4001A
Technical/Catalog Information4001A
VendorB&K Precision
CategoryTest Equipment
Display TypeNo Display
Frequency Band0.5Hz ~ 4MHz (6 Ranges)
IncludesCord
Number of Channels-
TypeSweep/Function
Supply Voltage115V/230V
Signal TypesSine, Square, Triangle, Ramp, Pulse
Lead Free StatusContains Lead
Other Names 4001A
4001A
BK4001A ND
BK4001AND
BK4001A

4001A Specification Sheet

Image of FUNCTION GENERATOR 4MHZ SWEEP - 4001A

FUNCTION GENERATOR 4MHZ SWEEP - 4001A (BK4001A-ND) - Test Equipment

Related parts B&K Precision Function Generator Test Equipment 4001A
FUNCTION GENERATOR 4MHZ SWEEP - 4001A
 Order 'function generator 4mhz sweep - 4001A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4001A-ND.
FUNCTION GENERATOR 4MHZ SWEEP - 4003A
 Order 'function generator 4mhz sweep - 4003A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 4003A-ND.
FUNCTION GENERATOR 2MHZ SWEEP - 4010
 Order 'function generator 2mhz sweep - 4010' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4010-ND.
FUNCTION GENERATOR 10MHZ SWEEP - 4017A
 Order 'function generator 10mhz sweep - 4017A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4017A-ND.
FUNCTION GENERATOR 10MHZ SWEEP - 4017
 Order 'function generator 10mhz sweep - 4017' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4017-ND.
FUNCTION GENERATOR 20MHZ SWEEP - 4040A
 Order 'function generator 20mhz sweep - 4040A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4040A-ND.
FUNCTION GENERATOR 20MHZ SWEEP - 4040
 Order 'function generator 20mhz sweep - 4040' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4040-ND.
FUNCTION GENERATOR 7MHZ SWEEP - 4007DDS
 Order 'function generator 7mhz sweep - 4007DDS' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4007DDS-ND.
FUNCTION GENERATOR 12MHZ SWEEP - 4013DDS
 Order 'function generator 12mhz sweep - 4013DDS' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4013DDS-ND.
FUNCTION GENERATOR 10MHZ SWEEP - 4017B
 Order 'function generator 10mhz sweep - 4017B' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4017B-ND.
FUNCTION GENERATOR 20MHZ SWEEP - 4045
 Order 'function generator 20mhz sweep - 4045' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4045-ND.
FUNCTION GENERATOR 5 MHZ SWEEP - 4012A
 Order 'function generator 5 mhz sweep - 4012A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4012A-ND.
FUNCTION GENERATOR 5 MHZ - 4011A
 Order 'function generator 5 mhz - 4011A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4011A-ND.
FUNCTION GENERATOR 5 MHZ - 4011
 Order 'function generator 5 mhz - 4011' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4011-ND.
FUNCTION GENERATOR DDS 40MHZ - 4085
 Order 'function generator dds 40mhz - 4085' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 4085-ND.

Options for B&K Precision Function Generator Test Equipment 4001A
Send this link via E-Mail
Help With This Screen

FUNCTION GENERATOR 4MHZ SWEEP - 4001A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FUNCTION GENERATOR 2MHZ SWEEP - 4010 Next: FUNCTION GENERATOR 4MHZ SWEEP - 4003A
FUNCTION GENERATOR 4MHZ SWEEP - 4001A