PC/NETWORK CABLE TESTER - 204
| Digi-Key Part Number | BK204-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 204 | |||
| Description | PC/NETWORK CABLE TESTER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 204 |
| Vendor | B&K Precision |
| Category | Test Equipment |
| Type | Cable Tester |
| Connector Type | D-Sub, BNC, USB, RJ45, IEEE 1394 |
| For Use With/Related Products | Multiple Cables |
| Other Names |
204 204 BK204 ND BK204ND BK204 |
204 Specification Sheet
PC/NETWORK CABLE TESTER - 204 (BK204-ND)
Related parts :PC/NETWORK CABLE TESTER - 204
Order 'pc/network cable tester - 204' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK204-ND.
DLX MULTI-NETWORK CABLE TESTER - 231
Order 'dlx multi-network cable tester - 231' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK231-ND.
REMOTE NETWORK CABLE TESTER - 235
Order 'remote network cable tester - 235' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK235-ND.
TESTER CABLE PC/NETWORK - 206
Order 'tester cable pc/network - 206' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK206-ND.
TESTER PREMIUM NETWORK CABLE - ACT-LAN-R
Order 'tester premium network cable - ACT-LAN-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1205-ND.
TESTER NETWORK CABLE RJ45/BNC - ACT-MN-R
Order 'tester network cable rj45/bnc - ACT-MN-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1206-ND.
TOOL PC CABLE TESTER - 1570
Order 'tool pc cable tester - 1570' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL1570-ND.
TOOL PC CABLE TESTER W/9V BATT - 1577
Order 'tool pc cable tester w/9v batt - 1577' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL1577-ND.
CABLE TESTER MODULAR - 1529
Order 'cable tester modular - 1529' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL1529-ND.
4-PAIR UPT CABLE TESTER - 1490530-1
Order '4-pair upt cable tester - 1490530-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1490530-1-ND.
TESTER CABLE REMOTE NETWORK - 240A
Order 'tester cable remote network - 240A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 240A-ND.
TESTER CABLE MULTI-NETWORK - 231A
Order 'tester cable multi-network - 231A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK231A-ND.
TESTER PC CABLE STANDALON W/SATA - ACT-PC-SO-ATA
Order 'tester pc cable standalon w/sata - ACT-PC-SO-ATA' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10092-ND.
TESTER PC CABLE STANDALONE - ACT-PC-SO
Order 'tester pc cable standalone - ACT-PC-SO' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1207-ND.
CABLE/HARNESS TESTER - 205
Order 'cable/harness tester - 205' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK205-ND.
Send this link via E-Mail
Help With This Screen
