FREQ COUNTER 2.5GHZ HANDHELD - 1875 - Test Equipment
B&K Precision Frequency Counter Test Equipment 1875
| Digi-Key Part Number | BK1875-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1875 | |||
| Description | FREQ COUNTER 2.5GHZ HANDHELD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1875 |
| Vendor | B&K Precision |
| Category | Test Equipment |
| Frequency | 2.5GHz |
| Functions | Frequency, Period |
| Features | Hold, Memory, Relative |
| Number of Digits/Alpha | 8 |
| Sensitivity | 50mV |
| Style | Handheld |
| Time Base Stability | ±4ppm |
| Resolution | 0.1Hz |
| Other Names |
1875 1875 BK1875 ND BK1875ND BK1875 |
1875 Specification Sheet
FREQ COUNTER 2.5GHZ HANDHELD - 1875 (BK1875-ND) - Test Equipment
Related parts B&K Precision Frequency Counter Test Equipment 1875FREQ COUNTER 2.5GHZ HANDHELD - 1875
Order 'freq counter 2.5ghz handheld - 1875' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK1875-ND.
FREQ COUNTER 1.25GHZ HANDHELD - 1870
Order 'freq counter 1.25ghz handheld - 1870' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK1870-ND.
FREQ COUNTER 2.4GHZ W/RATIO FUNC - 1823A
Order 'freq counter 2.4ghz w/ratio func - 1823A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 1823A-ND.
FREQ COUNTER 2.7GHZ BENCHTOP - 1856B
Order 'freq counter 2.7ghz benchtop - 1856B' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK1856B-ND.
FREQ COUNT UNIVERSAL 175MHZ - 1823
Order 'freq count universal 175mhz - 1823' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK1823-ND.
COUNTER MULTIFUNCTN BENCH 3.5GHZ - 1856D
Order 'counter multifunctn bench 3.5ghz - 1856D' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK1856D-ND.
IC DUAL BCD PROG COUNTER 20TSSOP - HD151011TELL-E
Order 'ic dual bcd prog counter 20tssop - HD151011TELL-E' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD151011TELL-E-ND.
IC SYNCH BINARY COUNTERS 16-SSOP - SN74LV161ADBR
Order 'ic synch binary counters 16-ssop - SN74LV161ADBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12342-1-ND.
IC SYNCH BINARY COUNTERS 16-SSOP - SN74LV161ADBR
Order 'ic synch binary counters 16-ssop - SN74LV161ADBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12342-2-ND.
IC SYNCH BINARY COUNTERS 16-SSOP - SN74LV161ADBR
Order 'ic synch binary counters 16-ssop - SN74LV161ADBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12342-6-ND.
IC SYNCH BINARY COUNTERS 16TVSOP - SN74LV161ADGVR
Order 'ic synch binary counters 16tvsop - SN74LV161ADGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12343-1-ND.
IC SYNCH BINARY COUNTERS 16TVSOP - SN74LV161ADGVR
Order 'ic synch binary counters 16tvsop - SN74LV161ADGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12343-2-ND.
IC SYNCH BINARY COUNTERS 16TVSOP - SN74LV161ADGVR
Order 'ic synch binary counters 16tvsop - SN74LV161ADGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12343-6-ND.
IC SYNCH BINARY COUNTERS 16TSSOP - SN74LV161APWR
Order 'ic synch binary counters 16tssop - SN74LV161APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12344-1-ND.
IC SYNCH BINARY COUNTERS 16TSSOP - SN74LV161APWR
Order 'ic synch binary counters 16tssop - SN74LV161APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12344-2-ND.
Options for B&K Precision Frequency Counter Test Equipment 1875
Send this link via E-Mail
Help With This Screen
