GENERATOR TIME SIGNAL LAB USE - TSG800 - Test Equipment
| Digi-Key Part Number | 561-1011-ND |
1 |
8199.98000 |
Extended Price
8199.98 |
| Manufacturer Part Number | TSG800 | |||
| Description | GENERATOR TIME SIGNAL LAB USE | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TSG800 |
| Vendor | C-Max |
| Category | Test Equipment |
| Voltage - Supply | 115/230V |
| Frequency | 10kHz ~ 999,999kHz |
| Display Type | Digital |
| Size / Dimension | 10.24" L x 11.42" W x 4.92" H (260mm x 290mm x 125mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TSG800 TSG800 561 1011 ND 5611011ND 561-1011 |
TSG800 Specification Sheet
GENERATOR TIME SIGNAL LAB USE - TSG800 (561-1011-ND) - Test Equipment
Related parts Test Equipment :GENERATOR TIME SIGNAL LAB USE - TSG800
Order 'generator time signal lab use - TSG800' online from Digi-Key. Manufactured by C-Max. Digi-Key part number 561-1011-ND.
GENERATOR TIME SIGNAL PRODUCTION - TSG400
Order 'generator time signal production - TSG400' online from Digi-Key. Manufactured by C-Max. Digi-Key part number TSG400-ND.
GENERATOR TIME W/ANTENNA&GPS100 - TSG800-S
Order 'generator time w/antenna&gps100 - TSG800-S' online from Digi-Key. Manufactured by C-Max. Digi-Key part number TSG800-S-ND.
TIME SIGNAL GENERATOR - TSG100
Order 'time signal generator - TSG100' online from Digi-Key. Manufactured by C-Max. Digi-Key part number 561-1018-ND.
GENERATOR TIME SGNL SHORT RANGE - TSG200
Order 'generator time sgnl short range - TSG200' online from Digi-Key. Manufactured by C-Max. Digi-Key part number TSG200-ND.
GENERATOR TIME W/ANTENNA&GPS100 - TSG400-S
Order 'generator time w/antenna&gps100 - TSG400-S' online from Digi-Key. Manufactured by C-Max. Digi-Key part number TSG400-S-ND.
BOARD EVAL FOR AD9858 - AD9858/PCBZ
Order 'board eval for ad9858 - AD9858/PCBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9858/PCBZ-ND.
BOARD EVALUATION FOR ADF4360-7 - EVAL-ADF4360-7EBZ1
Order 'board evaluation for adf4360-7 - EVAL-ADF4360-7EBZ1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-ADF4360-7EBZ1-ND.
ANTENNA 4LOOP TIME SIG GENERATOR - 4LA
Order 'antenna 4loop time sig generator - 4LA' online from Digi-Key. Manufactured by C-Max. Digi-Key part number 4LA-ND.
ANTENNA 1LOOP TIME SIG GENERATOR - 1LA
Order 'antenna 1loop time sig generator - 1LA' online from Digi-Key. Manufactured by C-Max. Digi-Key part number 561-1000-ND.
CLOCK SYN FIELD PROG 3PLL 16SOIC - CY2292F
Order 'clock syn field prog 3pll 16soic - CY2292F' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number 428-1393-ND.
IC FREQ TIMING GENERATOR 28-SSOP - ICS9FG104DFILFT
Order 'ic freq timing generator 28-ssop - ICS9FG104DFILFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1253-2-ND.
IC FREQ TIMING GENERATOR 28-SSOP - ICS9FG104DFLFT
Order 'ic freq timing generator 28-ssop - ICS9FG104DFLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1254-2-ND.
IC FREQ TIMING GENERATOR 28TSSOP - ICS9FG104DGILFT
Order 'ic freq timing generator 28tssop - ICS9FG104DGILFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1255-2-ND.
IC FREQ TIMING GENERATOR 28TSSOP - ICS9FG104DGLFT
Order 'ic freq timing generator 28tssop - ICS9FG104DGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1256-2-ND.
Send this link via E-Mail
Help With This Screen
