GENERATOR HGTV PAT & NTSC W/CASE - 1253KIT - Test and Work Bench Equipment
| Digi-Key Part Number | 1253KIT-ND |
1 |
678.75000 |
Extended Price
678.75 |
| Manufacturer Part Number | 1253KIT | |||
| Description | GENERATOR HGTV PAT & NTSC W/CASE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1253KIT |
| Vendor | B&K Precision |
| Category | Test and Work Bench Equipment |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1253KIT 1253KIT |
GENERATOR HGTV PAT & NTSC W/CASE - 1253KIT (1253KIT-ND) - Test and Work Bench Equipment
Related parts Test and Work Bench Equipment:GENERATOR HGTV PAT & NTSC W/CASE - 1253KIT
Order 'generator hgtv pat & ntsc w/case - 1253KIT' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 1253KIT-ND.
NTSC GENERATOR HANDHELD - 1211E
Order 'ntsc generator handheld - 1211E' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 1211E-ND.
NTSC GENERATOR - 1257
Order 'ntsc generator - 1257' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK1257-ND.
GENERATOR HANDHELD HDTV PATTERN - 1253
Order 'generator handheld hdtv pattern - 1253' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 1253-ND.
GENERATOR 10MHZ SINE/SQUARE WAVE - 3003
Order 'generator 10mhz sine/square wave - 3003' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 3003BK-ND.
COLOR GENERATOR PROTABLE - 1211D
Order 'color generator protable - 1211D' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK1211D-ND.
RF GENERATOR TO 450MHZ - 2005B
Order 'rf generator to 450mhz - 2005B' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2005B-ND.
FUNCTION GENERATOR 4MHZ SWEEP - 4001A
Order 'function generator 4mhz sweep - 4001A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4001A-ND.
FUNCTION GENERATOR - 4001
Order 'function generator - 4001' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4001-ND.
FUNCTION GENERATOR 2MHZ - 4010A
Order 'function generator 2mhz - 4010A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4010A-ND.
FUNCTION GENERATOR 2MHZ SWEEP - 4010
Order 'function generator 2mhz sweep - 4010' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4010-ND.
FUNCTION GENERATOR 5 MHZ - 4011A
Order 'function generator 5 mhz - 4011A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4011A-ND.
FUNCTION GENERATOR 5 MHZ - 4011
Order 'function generator 5 mhz - 4011' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4011-ND.
FUNCTION GENERATOR 5 MHZ SWEEP - 4012A
Order 'function generator 5 mhz sweep - 4012A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4012A-ND.
FUNCTION GENERATOR 10MHZ SWEEP - 4017A
Order 'function generator 10mhz sweep - 4017A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4017A-ND.
Send this link via E-Mail
Help With This Screen