SOCKET LAMP ILLUM W/O XFRMR - A22-TN
| Digi-Key Part Number | Z1581-ND |
1 25 50 100 |
10.28000 9.51600 8.88160 8.24720 |
Extended Price
10.28 237.90 444.08 824.72 |
| Manufacturer Part Number | A22-TN | |||
| Description | SOCKET LAMP ILLUM W/O XFRMR | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A22-TN |
| Vendor | Omron Industrial Automation |
| Category | Switches, Encoders |
| Type | Socket |
| Standard | CSA |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A22 TN A22TN Z1581 ND Z1581ND Z1581 |
A22-TN Specification Sheet
SOCKET LAMP ILLUM W/O XFRMR - A22-TN (Z1581-ND)
Related parts:SOCKET LAMP ILLUM W/O XFRMR - A22-TN
Order 'socket lamp illum w/o xfrmr - A22-TN' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1581-ND.
SOCKET LAMP W/XFRMR ILLUM 110VAC - A22-T1
Order 'socket lamp w/xfrmr illum 110vac - A22-T1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1582-ND.
SOCKET LAMP 220VAC REPLACEMENT - A22-T2
Order 'socket lamp 220vac replacement - A22-T2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-T2-ND.
LAMP INCANDESCENT 12V 22 SERIES - A22-12
Order 'lamp incandescent 12v 22 series - A22-12' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-12-ND.
LAMP NEON 110V 22 SERIES - A22-1NDN
Order 'lamp neon 110v 22 series - A22-1NDN' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-1NDN-ND.
LAMP INCANDESCENT 24V 22 SERIES - A22-24
Order 'lamp incandescent 24v 22 series - A22-24' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-24-ND.
LAMP NEON 220V 22 SERIES - A22-2NDN
Order 'lamp neon 220v 22 series - A22-2NDN' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-2NDN-ND.
LAMP INCANDESCENT 6V 22 SERIES - A22-5
Order 'lamp incandescent 6v 22 series - A22-5' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-5-ND.
DATABOOK OMRON COUNTER BOOK - GCCN3
Order 'databook omron counter book - GCCN3' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number 9248B-ND.
SOCKET DIN MNT 8PIN H3JA SERIES - PF085-A
Order 'socket din mnt 8pin h3ja series - PF085-A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z2368-ND.
SOCKET DIN MNT 11PIN SCREW TERM - P2CF-11
Order 'socket din mnt 11pin screw term - P2CF-11' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z884-ND.
SOCKET DIN MNT FOR G7S RELAY - P7S-14F
Order 'socket din mnt for g7s relay - P7S-14F' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z2417-ND.
SOCKET PC MNT FOR G7S RELAY - P7S-14P
Order 'socket pc mnt for g7s relay - P7S-14P' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z2418-ND.
LAMP INCAND 6VAC/DC 16 SERIES - A16-5
Order 'lamp incand 6vac/dc 16 series - A16-5' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A16-5-ND.
LAMP LED 12V 22 SERIES BLUE - A22-12AA
Order 'lamp led 12v 22 series blue - A22-12AA' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-12AA-ND.
Send this link via E-Mail
Help With This Screen