LAMP A22 SER 120VAC INCANDESCENT - A22-H1
| Digi-Key Part Number | Z1580-ND |
1 25 50 100 |
5.57000 5.15760 4.81400 4.47010 |
Extended Price
5.57 128.94 240.70 447.01 |
| Manufacturer Part Number | A22-H1 | |||
| Description | LAMP A22 SER 120VAC INCANDESCENT | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A22-H1 |
| Vendor | Omron Industrial Automation |
| Category | Switches, Encoders |
| Type | Incandescent Lamp |
| Standard | CSA |
| Standard | UL |
| Voltage | 120.000 VAC [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A22 H1 A22H1 Z1580 ND Z1580ND Z1580 |
A22-H1 Specification Sheet
LAMP A22 SER 120VAC INCANDESCENT - A22-H1 (Z1580-ND)
Related parts:LAMP A22 SER 120VAC INCANDESCENT - A22-H1
Order 'lamp a22 ser 120vac incandescent - A22-H1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1580-ND.
LAMP A22 SERIES 24VAC/DC LED RED - A22-24AR
Order 'lamp a22 series 24vac/dc led red - A22-24AR' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1576-ND.
LAMP A22 SERIES 24VAC/DC LED GRN - A22-24AG
Order 'lamp a22 series 24vac/dc led grn - A22-24AG' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1577-ND.
LAMP A22 SERIES 24VAC/DC LED YLW - A22-24AY
Order 'lamp a22 series 24vac/dc led ylw - A22-24AY' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1578-ND.
LAMP A22 SERIES 24VAC/DC LED BLU - A22-24AA
Order 'lamp a22 series 24vac/dc led blu - A22-24AA' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1579-ND.
LAMP INCANDESCENT 12V 22 SERIES - A22-12
Order 'lamp incandescent 12v 22 series - A22-12' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-12-ND.
LAMP INCANDESCENT 24V 22 SERIES - A22-24
Order 'lamp incandescent 24v 22 series - A22-24' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-24-ND.
LAMP INCANDESCENT 6V 22 SERIES - A22-5
Order 'lamp incandescent 6v 22 series - A22-5' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-5-ND.
LAMP INCAND 6VAC/DC 16 SERIES - A16-5
Order 'lamp incand 6vac/dc 16 series - A16-5' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A16-5-ND.
LAMP LED 12V 22 SERIES BLUE - A22-12AA
Order 'lamp led 12v 22 series blue - A22-12AA' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-12AA-ND.
LAMP LED 12V 22 SERIES GREEN - A22-12AG
Order 'lamp led 12v 22 series green - A22-12AG' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-12AG-ND.
LAMP LED 12V 22 SERIES RED - A22-12AR
Order 'lamp led 12v 22 series red - A22-12AR' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-12AR-ND.
LAMP LED 12V 22 SERIES YELLOW - A22-12AY
Order 'lamp led 12v 22 series yellow - A22-12AY' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-12AY-ND.
LAMP NEON 110V 22 SERIES - A22-1NDN
Order 'lamp neon 110v 22 series - A22-1NDN' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-1NDN-ND.
CONTACT BLOCK ALT 22 SER DPST-NO - A22-20A
Order 'contact block alt 22 ser dpst-no - A22-20A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-20A-ND.
Send this link via E-Mail
Help With This Screen