Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

EMERGNCY STOP PLATE 60MM YLW/BLK - A22Z-3466-1

Digi-Key Part Number Z1555-ND
Price Break
1
25
50
100
Unit Price
7.29000
6.74720
6.29720
5.84740
Extended Price
7.29
168.68
314.86
584.74
Manufacturer Part NumberA22Z-3466-1
DescriptionEMERGNCY STOP PLATE 60MM YLW/BLK
Quantity Available 64
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA22Z-3466-1
VendorOmron Electronics Inc-IA Div
CategorySwitches
Accessory TypeEmergency Stop Plate
For Use With/Related ProductsA22 Series
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A22Z 3466 1
A22Z34661
Z1555 ND
Z1555ND
Z1555

A22Z-3466-1 Specification Sheet

Image of EMERGNCY STOP PLATE 60MM YLW/BLK - A22Z-3466-1

EMERGNCY STOP PLATE 60MM YLW/BLK - A22Z-3466-1 (Z1555-ND)

Related parts:
EMERGNCY STOP PLATE 60MM YLW/BLK - A22Z-3466-1
 Order 'emergncy stop plate 60mm ylw/blk - A22Z-3466-1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1555-ND.
EMERGNCY STOP PLATE 90MM YLW/BLK - A22Z-3476-1
 Order 'emergncy stop plate 90mm ylw/blk - A22Z-3476-1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1556-ND.
EMERGENCY STOP PLATE 60MM YLW - A01YL1
 Order 'emergency stop plate 60mm ylw - A01YL1' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1363-ND.
FRAME W/LEGEND PLATE STD A22 BLK - A22Z-3323
 Order 'frame w/legend plate std a22 blk - A22Z-3323' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22Z-3323-ND.
FRAME W/LEGEND PLATE LRG A22 BLK - A22Z-3333
 Order 'frame w/legend plate lrg a22 blk - A22Z-3333' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22Z-3333-ND.
LEGEND PLATE STANDRD "I" A22SER - A22Z-3443B-1
 Order 'legend plate standrd "i" a22ser - A22Z-3443B-1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22Z-3443B-1-ND.
LEGEND PLATE STANDRD A22SER BLK - A22Z-3443B
 Order 'legend plate standrd a22ser blk - A22Z-3443B' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22Z-3443B-ND.
LEGEND PLATE LARGE A22SERIES BLK - A22Z-3453B
 Order 'legend plate large a22series blk - A22Z-3453B' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22Z-3453B-ND.
EMERGENCY STOP PLATE 45MM YLW - A16Z-5070
 Order 'emergency stop plate 45mm ylw - A16Z-5070' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1435-ND.
EMERGENCY STOP PLATE 90MM YLW - A02YL1
 Order 'emergency stop plate 90mm ylw - A02YL1' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1401-ND.
SWITCH PB ILLUM RND ALT SPDT YLW - A16L-TYA-12-1
 Order 'switch pb illum rnd alt spdt ylw - A16L-TYA-12-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A16L-TYA-12-1-ND.
SWTCH KNOB RND 2POS SPDT ILL YLW - A165W-T2AY-24D-1
 Order 'swtch knob rnd 2pos spdt ill ylw - A165W-T2AY-24D-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1392-ND.
SWTCH KNOB RND 2POS SPDT ILL YLW - A165W-T2MY-24D-1
 Order 'swtch knob rnd 2pos spdt ill ylw - A165W-T2MY-24D-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1395-ND.
SWITCH UNIT PB EMERGNCY STOP KEY - A22E-MK
 Order 'switch unit pb emergncy stop key - A22E-MK' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22E-MK-ND.
SWITCH UNIT PB EMERGNCY STOP KEY - A22E-SK
 Order 'switch unit pb emergncy stop key - A22E-SK' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22E-SK-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: EMERGENCY STOP PLATE 90MM YLW - A02YL1 Next: EMERGNCY STOP PLATE 90MM YLW/BLK - A22Z-3476-1