SWITCH BLOCK MICROLOAD DPST-NO - A22-20S
| Digi-Key Part Number | Z1554-ND |
1 25 50 100 |
24.04000 22.25920 20.77540 19.29140 |
Extended Price
24.04 556.48 1038.77 1929.14 |
| Manufacturer Part Number | A22-20S | |||
| Description | SWITCH BLOCK MICROLOAD DPST-NO | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A22-20S |
| Vendor | Omron Industrial Automation |
| Category | Switches, Encoders |
| Type | Contact Block |
| Sealing | IP65 |
| Standard | UL |
| Standard | CSA |
| Circuit | DPST-NO |
| Contact Rating @ Voltage | 10A @ 110VAC |
| Contact Rating @ Voltage | 10A @ 24VAC |
| Contact Rating @ Voltage | 6A @ 220VAC |
| Electrical Life (Cycles) | 500000 [Min] |
| Mechanical Life (Cycles) | 500000 [Min] |
| Mounting Type | Panel Mount |
| Termination Style | Screw Terminal |
| Humidity | 35 % RH [Min] |
| Humidity | 80 % RH [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A22 20S A2220S Z1554 ND Z1554ND Z1554 |
SWITCH BLOCK MICROLOAD DPST-NO - A22-20S (Z1554-ND)
Related parts:SWITCH BLOCK MICROLOAD DPST-NO - A22-20S
Order 'switch block microload dpst-no - A22-20S' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1554-ND.
SWITCH BLOCK MICROLOAD DPST-NC - A22-02S
Order 'switch block microload dpst-nc - A22-02S' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1550-ND.
SWITCH BLOCK MICROLOAD SPST-NO - A22-10S
Order 'switch block microload spst-no - A22-10S' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1552-ND.
SWITCH BLOCK GP DPST-NO 10A - A22-20
Order 'switch block gp dpst-no 10a - A22-20' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1553-ND.
SWITCH BLOCK MICROLOAD SPST-NC - A22-01S
Order 'switch block microload spst-nc - A22-01S' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1548-ND.
SWITCH BLOCK 1 NO - A02501
Order 'switch block 1 no - A02501' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1376-ND.
SWITCH BLOCK 2 NO - A02503
Order 'switch block 2 no - A02503' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1378-ND.
SWITCH BLOCK 1 NO 1 NC - A02505
Order 'switch block 1 no 1 nc - A02505' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1380-ND.
SWITCH BLOCK 1 NO - A02506
Order 'switch block 1 no - A02506' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1381-ND.
CONTACT BLOCK ALT 22 SER DPST-NO - A22-20A
Order 'contact block alt 22 ser dpst-no - A22-20A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-20A-ND.
CONTACT BLOCK MOM 22 SER DPST-NO - A22-20M
Order 'contact block mom 22 ser dpst-no - A22-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-20M-ND.
SWITCH BLOCK GP DPST-NC 10A - A22-02
Order 'switch block gp dpst-nc 10a - A22-02' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1549-ND.
SWITCH BLOCK GP SPST-NO 10A - A22-10
Order 'switch block gp spst-no 10a - A22-10' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1551-ND.
SWITCH BLOCK FOR EMERGENCY STOP - A0150B
Order 'switch block for emergency stop - A0150B' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1334-ND.
SWITCH BLOCK SINGLE POLE - A0151B
Order 'switch block single pole - A0151B' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1335-ND.
Send this link via E-Mail
Help With This Screen