SWITCH BLOCK GP DPST-NO 10A - A22-20
| Digi-Key Part Number | Z1553-ND |
1 25 50 100 |
17.13000 15.86320 14.80580 13.74820 |
Extended Price
17.13 396.58 740.29 1374.82 |
| Manufacturer Part Number | A22-20 | |||
| Description | SWITCH BLOCK GP DPST-NO 10A | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A22-20 |
| Vendor | Omron Industrial Automation |
| Category | Switches, Encoders |
| Type | Contact Block |
| Sealing | IP65 |
| Standard | UL |
| Standard | CSA |
| Circuit | DPST-NO |
| Contact Rating @ Voltage | 10A @ 110VAC |
| Contact Rating @ Voltage | 10A @ 24VAC |
| Contact Rating @ Voltage | 6A @ 220VAC |
| Electrical Life (Cycles) | 500000 [Min] |
| Mechanical Life (Cycles) | 500000 [Min] |
| Mounting Type | Panel Mount |
| Termination Style | Screw Terminal |
| Humidity | 35 % RH [Min] |
| Humidity | 80 % RH [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A22 20 A2220 Z1553 ND Z1553ND Z1553 |
SWITCH BLOCK GP DPST-NO 10A - A22-20 (Z1553-ND)
Related parts:SWITCH BLOCK GP DPST-NO 10A - A22-20
Order 'switch block gp dpst-no 10a - A22-20' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1553-ND.
SWITCH BLOCK GP DPST-NC 10A - A22-02
Order 'switch block gp dpst-nc 10a - A22-02' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1549-ND.
SWITCH BLOCK GP SPST-NC 10A - A22-01
Order 'switch block gp spst-nc 10a - A22-01' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1547-ND.
SWITCH BLOCK GP SPST-NO 10A - A22-10
Order 'switch block gp spst-no 10a - A22-10' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1551-ND.
SWITCH BLOCK MICROLOAD DPST-NO - A22-20S
Order 'switch block microload dpst-no - A22-20S' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1554-ND.
SWITCH BLOCK MICROLOAD DPST-NC - A22-02S
Order 'switch block microload dpst-nc - A22-02S' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1550-ND.
SWITCH PB SQUARE ALT DPST-NC BLU - A22-CA-02A
Order 'switch pb square alt dpst-nc blu - A22-CA-02A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-CA-02A-ND.
SWITCH PB SQUARE ALT DPST-NC BLU - A22-CA-02M
Order 'switch pb square alt dpst-nc blu - A22-CA-02M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-CA-02M-ND.
SWITCH PB SQUARE ALT DPST-NO BLU - A22-CA-20A
Order 'switch pb square alt dpst-no blu - A22-CA-20A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-CA-20A-ND.
SWITCH PB SQUARE MOM DPST-NO BLU - A22-CA-20M
Order 'switch pb square mom dpst-no blu - A22-CA-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-CA-20M-ND.
SWITCH PB SQUARE ALT DPST-NC BLK - A22-CB-02A
Order 'switch pb square alt dpst-nc blk - A22-CB-02A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-CB-02A-ND.
SWITCH PB SQUARE MOM DPST-NC BLK - A22-CB-02M
Order 'switch pb square mom dpst-nc blk - A22-CB-02M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-CB-02M-ND.
SWITCH PB SQUARE ALT DPST-NO BLK - A22-CB-20A
Order 'switch pb square alt dpst-no blk - A22-CB-20A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-CB-20A-ND.
SWITCH PB SQUARE MOM DPST-NO BLK - A22-CB-20M
Order 'switch pb square mom dpst-no blk - A22-CB-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-CB-20M-ND.
SWITCH PB SQUARE ALT DPST-NC GRN - A22-CG-02A
Order 'switch pb square alt dpst-nc grn - A22-CG-02A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-CG-02A-ND.
Send this link via E-Mail
Help With This Screen