SWITCH BLOCK MICROLOAD SPST-NO - A22-10S - Switches, Encoders
| Digi-Key Part Number | Z1552-ND |
1 25 50 100 |
19.23000 17.80360 16.61660 15.42970 |
Extended Price
19.23 445.09 830.83 1542.97 |
| Manufacturer Part Number | A22-10S | |||
| Description | SWITCH BLOCK MICROLOAD SPST-NO | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A22-10S |
| Vendor | Omron Industrial Automation |
| Category | Switches, Encoders |
| Type | Contact Block |
| Sealing | IP65 |
| Standard | UL |
| Standard | CSA |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 10A @ 110VAC |
| Contact Rating @ Voltage | 10A @ 24VAC |
| Contact Rating @ Voltage | 6A @ 220VAC |
| Electrical Life (Cycles) | 500000 [Min] |
| Mechanical Life (Cycles) | 500000 [Min] |
| Mounting Type | Panel Mount |
| Termination Style | Screw Terminal |
| Humidity | 35 % RH [Min] |
| Humidity | 80 % RH [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A22 10S A2210S Z1552 ND Z1552ND Z1552 |
SWITCH BLOCK MICROLOAD SPST-NO - A22-10S (Z1552-ND) - Switches, Encoders
Related parts Switches, Encoders:SWITCH BLOCK MICROLOAD SPST-NO - A22-10S
Order 'switch block microload spst-no - A22-10S' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1552-ND.
SWITCH BLOCK MICROLOAD SPST-NC - A22-01S
Order 'switch block microload spst-nc - A22-01S' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1548-ND.
SWITCH BLOCK MICROLOAD DPST-NC - A22-02S
Order 'switch block microload dpst-nc - A22-02S' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1550-ND.
SWITCH BLOCK MICROLOAD DPST-NO - A22-20S
Order 'switch block microload dpst-no - A22-20S' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1554-ND.
SWITCH BLOCK GP SPST-NO 10A - A22-10
Order 'switch block gp spst-no 10a - A22-10' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1551-ND.
SWITCH BLOCK GP SPST-NC 10A - A22-01
Order 'switch block gp spst-nc 10a - A22-01' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1547-ND.
SWITCH KNOB ALT 3POS SPST BLACK - A22S-3M-10
Order 'switch knob alt 3pos spst black - A22S-3M-10' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22S-3M-10-ND.
SWITCH KNOB 2POS MOM SPST-NO - A22S-2A-10
Order 'switch knob 2pos mom spst-no - A22S-2A-10' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1512-ND.
SWITCH KNOB 2POS ON-OFF SPST-NO - A22S-2M-10
Order 'switch knob 2pos on-off spst-no - A22S-2M-10' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1513-ND.
SWITCH KNOB MOM 3POS SPST BLACK - A22S-3A-10
Order 'switch knob mom 3pos spst black - A22S-3A-10' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22S-3A-10-ND.
SWITCH KNOB MOM 2POS SPST BLACK - A22S-C2A-10
Order 'switch knob mom 2pos spst black - A22S-C2A-10' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22S-C2A-10-ND.
SWITCH KNOB ALT 2POS SPST BLACK - A22S-C2M-10
Order 'switch knob alt 2pos spst black - A22S-C2M-10' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22S-C2M-10-ND.
SWITCH PB EMERGENCY STOP SPST-NC - A22E-S-01S
Order 'switch pb emergency stop spst-nc - A22E-S-01S' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22E-S-01S-ND.
SWITCH PB EMRGNCY STP SPST-NC - A22E-L-01
Order 'switch pb emrgncy stp spst-nc - A22E-L-01' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1502-ND.
SWITCH PB EMRGNCY STP SPST-NC - A22E-LP-01
Order 'switch pb emrgncy stp spst-nc - A22E-LP-01' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1503-ND.
Send this link via E-Mail
Help With This Screen