SWITCH BLOCK GP SPST-NO 10A - A22-10
| Digi-Key Part Number | Z1551-ND |
1 25 50 100 |
6.63000 6.14240 5.73300 5.32350 |
Extended Price
6.63 153.56 286.65 532.35 |
| Manufacturer Part Number | A22-10 | |||
| Description | SWITCH BLOCK GP SPST-NO 10A | |||
| Quantity Available | 166 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A22-10 |
| Vendor | Omron Industrial Automation |
| Category | Switches, Encoders |
| Type | Contact Block |
| Sealing | IP65 |
| Standard | UL |
| Standard | CSA |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 10A @ 110VAC |
| Contact Rating @ Voltage | 10A @ 24VAC |
| Contact Rating @ Voltage | 6A @ 220VAC |
| Electrical Life (Cycles) | 500000 [Min] |
| Mechanical Life (Cycles) | 500000 [Min] |
| Mounting Type | Panel Mount |
| Termination Style | Screw Terminal |
| Humidity | 35 % RH [Min] |
| Humidity | 80 % RH [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A22 10 A2210 Z1551 ND Z1551ND Z1551 |
SWITCH BLOCK GP SPST-NO 10A - A22-10 (Z1551-ND)
Related parts:SWITCH BLOCK GP SPST-NO 10A - A22-10
Order 'switch block gp spst-no 10a - A22-10' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1551-ND.
SWITCH BLOCK GP SPST-NC 10A - A22-01
Order 'switch block gp spst-nc 10a - A22-01' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1547-ND.
SWITCH BLOCK GP DPST-NO 10A - A22-20
Order 'switch block gp dpst-no 10a - A22-20' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1553-ND.
SWITCH BLOCK GP DPST-NC 10A - A22-02
Order 'switch block gp dpst-nc 10a - A22-02' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1549-ND.
SWITCH BLOCK MICROLOAD SPST-NO - A22-10S
Order 'switch block microload spst-no - A22-10S' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1552-ND.
SWITCH PB EMRGNCY SPST-NO/NC - A22E-MP-11
Order 'switch pb emrgncy spst-no/nc - A22E-MP-11' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1507-ND.
SWITCH PB EMRGNCY SPST-NO/NC - A22E-MK-11
Order 'switch pb emrgncy spst-no/nc - A22E-MK-11' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1560-ND.
RELAY GP SPST-NO 10A 120VAC - KUEP-3A15-120
Order 'relay gp spst-no 10a 120vac - KUEP-3A15-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KUEP-3A15-120-ND.
RELAY GP SPST-NO 10A 12VDC - KUEP-3D15-12
Order 'relay gp spst-no 10a 12vdc - KUEP-3D15-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KUEP-3D15-12-ND.
RELAY GP SPST-NO 10A 12VDC - KUEP-3D17-12
Order 'relay gp spst-no 10a 12vdc - KUEP-3D17-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KUEP-3D17-12-ND.
RELAY GP SPST-NO 10A 24VDC - KUEP-3DT5-24
Order 'relay gp spst-no 10a 24vdc - KUEP-3DT5-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KUEP-3DT5-24-ND.
RELAY GP SPST-NO 10A 110VDC - KUEP-3D15-110
Order 'relay gp spst-no 10a 110vdc - KUEP-3D15-110' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB616-ND.
RELAY GP SPST-NO 10A 48VDC - KUEP-3D15-48
Order 'relay gp spst-no 10a 48vdc - KUEP-3D15-48' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB842-ND.
RELAY GP SPST-NO 10A 24VDC - KUEP-3D35-24
Order 'relay gp spst-no 10a 24vdc - KUEP-3D35-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB843-ND.
RELAY GP SPST-NO 10A 12VDC - OJE-SH-112HM,000
Order 'relay gp spst-no 10a 12vdc - OJE-SH-112HM,000' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB876-ND.
Send this link via E-Mail
Help With This Screen