SWITCH BLOCK MICROLOAD SPST-NC - A22-01S
| Digi-Key Part Number | Z1548-ND |
1 25 50 100 |
19.23000 17.80360 16.61660 15.42970 |
Extended Price
19.23 445.09 830.83 1542.97 |
| Manufacturer Part Number | A22-01S | |||
| Description | SWITCH BLOCK MICROLOAD SPST-NC | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A22-01S |
| Vendor | Omron Industrial Automation |
| Category | Switches, Encoders |
| Type | Contact Block |
| Sealing | IP65 |
| Standard | UL |
| Standard | CSA |
| Circuit | SPST-NC |
| Contact Rating @ Voltage | 10A @ 110VAC |
| Contact Rating @ Voltage | 10A @ 24VAC |
| Contact Rating @ Voltage | 6A @ 220VAC |
| Electrical Life (Cycles) | 500000 [Min] |
| Mechanical Life (Cycles) | 500000 [Min] |
| Mounting Type | Panel Mount |
| Termination Style | Screw Terminal |
| Humidity | 35 % RH [Min] |
| Humidity | 80 % RH [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A22 01S A2201S Z1548 ND Z1548ND Z1548 |
SWITCH BLOCK MICROLOAD SPST-NC - A22-01S (Z1548-ND)
Related parts:SWITCH BLOCK MICROLOAD SPST-NC - A22-01S
Order 'switch block microload spst-nc - A22-01S' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1548-ND.
SWITCH BLOCK MICROLOAD DPST-NC - A22-02S
Order 'switch block microload dpst-nc - A22-02S' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1550-ND.
SWITCH BLOCK MICROLOAD SPST-NO - A22-10S
Order 'switch block microload spst-no - A22-10S' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1552-ND.
SWITCH BLOCK GP SPST-NC 10A - A22-01
Order 'switch block gp spst-nc 10a - A22-01' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1547-ND.
SWITCH BLOCK MICROLOAD DPST-NO - A22-20S
Order 'switch block microload dpst-no - A22-20S' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1554-ND.
SWITCH PB EMERGENCY STOP SPST-NC - A22E-S-01S
Order 'switch pb emergency stop spst-nc - A22E-S-01S' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22E-S-01S-ND.
SWITCH PB EMRGNCY STP SPST-NC - A22E-L-01
Order 'switch pb emrgncy stp spst-nc - A22E-L-01' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1502-ND.
SWITCH PB EMRGNCY STP SPST-NC - A22E-LP-01
Order 'switch pb emrgncy stp spst-nc - A22E-LP-01' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1503-ND.
SWITCH PB EMRGNCY STP SPST-NC - A22E-M-01
Order 'switch pb emrgncy stp spst-nc - A22E-M-01' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1504-ND.
SWITCH PB EMRGNCY STP SPST-NC - A22E-MK-01
Order 'switch pb emrgncy stp spst-nc - A22E-MK-01' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1505-ND.
SWITCH PB EMRGNCY STP SPST-NC - A22E-MP-01
Order 'switch pb emrgncy stp spst-nc - A22E-MP-01' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1506-ND.
SWITCH PB EMRGNCY STP SPST-NC - A22E-S-01
Order 'switch pb emrgncy stp spst-nc - A22E-S-01' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1508-ND.
SWITCH PB EMRGNCY STP SPST-NC - A22E-SK-01
Order 'switch pb emrgncy stp spst-nc - A22E-SK-01' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1509-ND.
SWITCH EMERGENCY STOP SPST-NC - A165E-LS-24D-01
Order 'switch emergency stop spst-nc - A165E-LS-24D-01' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1425-ND.
SWITCH EMERGENCY STOP SPST-NC - A165E-S-01
Order 'switch emergency stop spst-nc - A165E-S-01' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1427-ND.
Send this link via E-Mail
Help With This Screen