TOOL FITTING WRENCH - A16Z-3004
| Digi-Key Part Number | Z1436-ND |
1 25 50 100 |
6.86000 6.34720 5.92420 5.50100 |
Extended Price
6.86 158.68 296.21 550.10 |
| Manufacturer Part Number | A16Z-3004 | |||
| Description | TOOL FITTING WRENCH | |||
| Quantity Available | 9 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A16Z-3004 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A16Z 3004 A16Z3004 Z1436 ND Z1436ND Z1436 |
A16Z-3004 Specification Sheet
TOOL FITTING WRENCH - A16Z-3004 (Z1436-ND)
Related parts:TOOL FITTING WRENCH - A16Z-3004
Order 'tool fitting wrench - A16Z-3004' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1436-ND.
TOOL FITTING WRENCH FOR A22 - A22Z-3905
Order 'tool fitting wrench for a22 - A22Z-3905' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1557-ND.
TOOL EXTRACTOR FOR LAMP/SWITCH - A16Z-5080
Order 'tool extractor for lamp/switch - A16Z-5080' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1437-ND.
DATABOOK OMRON TIMER/COUNTR BOOK - GCTMCN1
Order 'databook omron timer/countr book - GCTMCN1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number 9249B-ND.
DATABOOK OMRON OPTO SENSOR FA - CEDSAX4
Order 'databook omron opto sensor fa - CEDSAX4' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number 9297B-ND.
LOCK FITTING ROUND A22 SERIES - A22Z-3360
Order 'lock fitting round a22 series - A22Z-3360' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22Z-3360-ND.
LENS TIGHTENING TOOL 22 SERIES - A22Z-3908
Order 'lens tightening tool 22 series - A22Z-3908' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22Z-3908-ND.
EMERGENCY STOP PLATE 45MM YLW - A16Z-5070
Order 'emergency stop plate 45mm ylw - A16Z-5070' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1435-ND.
TOOL EXTRACTOR FOR A22 - A22Z-3901
Order 'tool extractor for a22 - A22Z-3901' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1558-ND.
SOFTWARE THERMO TOOLS SUPPORT - ESTT-YB177-MV1S
Order 'software thermo tools support - ESTT-YB177-MV1S' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number ESTT-YB177-MV1S-ND.
INDICATOR RND BLUE 6V INC - M22-FA-6
Order 'indicator rnd blue 6v inc - M22-FA-6' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number M22-FA-6-ND.
INDICATOR RND GRN 6V INC - M22-FG-6
Order 'indicator rnd grn 6v inc - M22-FG-6' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number M22-FG-6-ND.
INDICATOR RND RED 6V INC - M22-FR-6
Order 'indicator rnd red 6v inc - M22-FR-6' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number M22-FR-6-ND.
INDICATOR RND WHT 6V INC - M22-FW-6
Order 'indicator rnd wht 6v inc - M22-FW-6' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number M22-FW-6-ND.
INDICATOR RND YEL 6V INC - M22-FY-6
Order 'indicator rnd yel 6v inc - M22-FY-6' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number M22-FY-6-ND.
Send this link via E-Mail
Help With This Screen