Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RACK STEEL LD GREY 3.5X19X13" - RCBS1900313CG1

Digi-Key Part Number HM637-ND
Price Break
1
3
5
10
Unit Price
94.29000
87.03333
75.42400
70.71500
Extended Price
94.29
261.10
377.12
707.15
Manufacturer Part NumberRCBS1900313CG1
DescriptionRACK STEEL LD GREY 3.5X19X13"
Quantity Available 6
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRCBS1900313CG1
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
ColorGray, Beige
SeriesRCBS
FeaturesHandle (s)
MaterialMetal - Steel
Dimensions - Panel13.000" L x 17.810" W x 3.500" H (330.20mm x 452.37mm x 88.90mm)
Dimensions - Overall13.000" L x 21.000" W x 5.500" H (330.20mm x 533.40mm x 139.70mm)
Weight13 lbs (5.89kg)
TypeTable Top Rack Cabinet
Shipping InfoShipped from Digi-Key
DoorDoorless
Mounting RailsOne Pair
StyleEnclosed, Bottom, Sides, Top
VentilationSolid
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RCBS1900313CG1
RCBS1900313CG1
HM637 ND
HM637ND
HM637

RCBS1900313CG1 Specification Sheet

Image of RACK STEEL LD GREY 3.5X19X13" - RCBS1900313CG1

RACK STEEL LD GREY 3.5X19X13" - RCBS1900313CG1 (HM637-ND)

Related parts :
RACK STEEL LD GREY 3.5X19X13" - RCBS1900313CG1
 Order 'rack steel ld grey 3.5x19x13" - RCBS1900313CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM637-ND.
RACK STEEL LD GREY 5.25X19X13" - RCBS1900513CG1
 Order 'rack steel ld grey 5.25x19x13" - RCBS1900513CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM638-ND.
RACK STEEL LD GREY 7X19X13" - RCBS1900713CG1
 Order 'rack steel ld grey 7x19x13" - RCBS1900713CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM639-ND.
RACK STEEL LD GREY 8.75X19X13" - RCBS1900813CG1
 Order 'rack steel ld grey 8.75x19x13" - RCBS1900813CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM640-ND.
RACK STEEL LD GREY 14X19X13" - RCBS1901413CG1
 Order 'rack steel ld grey 14x19x13" - RCBS1901413CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM643-ND.
RACK STEEL LD GREY 7X19X17" - RCBS1900717CG1
 Order 'rack steel ld grey 7x19x17" - RCBS1900717CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM645-ND.
RACK STEEL LD BLACK 3.5X19X13" - RCBS1900313BK1
 Order 'rack steel ld black 3.5x19x13" - RCBS1900313BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM624-ND.
RACK STEEL LD BLK 5.25X19X13" - RCBS1900513BK1
 Order 'rack steel ld blk 5.25x19x13" - RCBS1900513BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM625-ND.
RACK STEEL LD BLACK 7X19X13" - RCBS1900713BK1
 Order 'rack steel ld black 7x19x13" - RCBS1900713BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM626-ND.
RACK STEEL LD BLK 8.75X19X13" - RCBS1900813BK1
 Order 'rack steel ld blk 8.75x19x13" - RCBS1900813BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM627-ND.
RACK STEEL LD BLK 10.5X19X13" - RCBS1901013BK1
 Order 'rack steel ld blk 10.5x19x13" - RCBS1901013BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM628-ND.
RACK STEEL LD BLK 12.25X19X13" - RCBS1901213BK1
 Order 'rack steel ld blk 12.25x19x13" - RCBS1901213BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM629-ND.
RACK STEEL LD BLACK 14X19X13" - RCBS1901413BK1
 Order 'rack steel ld black 14x19x13" - RCBS1901413BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM630-ND.
RACK STEEL LD BLK 5.25X19X17" - RCBS1900517BK1
 Order 'rack steel ld blk 5.25x19x17" - RCBS1900517BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM631-ND.
RACK STEEL LD BLACK 7X19X17" - RCBS1900717BK1
 Order 'rack steel ld black 7x19x17" - RCBS1900717BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM632-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RACK STEEL LD GREY 14X19X13" - RCBS1901413CG1 Next: RACK STEEL LD GREY 5.25X19X13" - RCBS1900513CG1