ACTUATOR CONTURA V SERIES - VVGAC00-000
| Digi-Key Part Number | VVGAC00-000-ND |
642 |
.52801 |
Extended Price
338.98 |
| Manufacturer Part Number | VVGAC00-000 | |||
| Description | ACTUATOR CONTURA V SERIES | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VVGAC00-000 |
| Vendor | Carling Technologies |
| Category | Switches |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VVGAC00 000 VVGAC00000 |
ACTUATOR CONTURA V SERIES - VVGAC00-000 (VVGAC00-000-ND)
Related parts :ACTUATOR CONTURA V SERIES - VVGAC00-000
Order 'actuator contura v series - VVGAC00-000' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number VVGAC00-000-ND.
TOOL ACTUATOR REMOVAL V-SERIES - VRT
Order 'tool actuator removal v-series - VRT' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1100-ND.
ACTUATOR WHITE NO LENS - VVCZY00-000
Order 'actuator white no lens - VVCZY00-000' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number VVCZY00-000-ND.
ACTUATOR 3.066" DA SERIES LEVER - 00147283
Order 'actuator 3.066" da series lever - 00147283' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH931-ND.
12V CONTURA 3 - VMDJS00C-CZC00-000
Order '12v contura 3 - VMDJS00C-CZC00-000' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number VMDJS00C-CZC00-000-ND.
CAP WHITE 5MM DIA FOR 3MN SERIES - 3MN-C41
Order 'cap white 5mm dia for 3mn series - 3MN-C41' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 3MN-C41-ND.
CAP BLACK 5MM DIA FOR 3MN SERIES - 3MN-C42
Order 'cap black 5mm dia for 3mn series - 3MN-C42' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 3MN-C42-ND.
CAP RED 5MM DIA FOR 3MN SERIES - 3MN-C43
Order 'cap red 5mm dia for 3mn series - 3MN-C43' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 3MN-C43-ND.
CAP WHITE 5MM DIA FOR 3S1 SERIES - 3S1-C11
Order 'cap white 5mm dia for 3s1 series - 3S1-C11' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1218-ND.
CAP BLACK 5MM DIA FOR 3S1 SERIES - 3S1-C12
Order 'cap black 5mm dia for 3s1 series - 3S1-C12' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1219-ND.
CAP RED 5MM DIA FOR 3S1 SERIES - 3S1-C13
Order 'cap red 5mm dia for 3s1 series - 3S1-C13' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1220-ND.
CAP RED 7.4MM DIA FOR 3S1 SERIES - 3S1-C23
Order 'cap red 7.4mm dia for 3s1 series - 3S1-C23' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1223-ND.
CAP WHITE 8MM DIA FOR 3MN SERIES - 3MN-C11
Order 'cap white 8mm dia for 3mn series - 3MN-C11' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1224-ND.
CAP BLACK 8MM DIA FOR 3MN SERIES - 3MN-C12
Order 'cap black 8mm dia for 3mn series - 3MN-C12' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1225-ND.
CAP RED 8MM DIA FOR 3MN SERIES - 3MN-C13
Order 'cap red 8mm dia for 3mn series - 3MN-C13' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1226-ND.
Send this link via E-Mail
Help With This Screen
