ACTUATOR WHITE NO LENS - VVCZY00-000 - Switches
| Digi-Key Part Number | VVCZY00-000-ND |
885 |
.49200 |
Extended Price
435.42 |
| Manufacturer Part Number | VVCZY00-000 | |||
| Description | ACTUATOR WHITE NO LENS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VVCZY00-000 |
| Vendor | Carling Technologies |
| Category | Switches |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VVCZY00 000 VVCZY00000 |
ACTUATOR WHITE NO LENS - VVCZY00-000 (VVCZY00-000-ND) - Switches
Related parts Switches :ACTUATOR WHITE NO LENS - VVCZY00-000
Order 'actuator white no lens - VVCZY00-000' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number VVCZY00-000-ND.
ACTUATOR WHITE 2 RED LENS - VVANY00-000
Order 'actuator white 2 red lens - VVANY00-000' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number VVANY00-000-ND.
ACTUATOR WHITE 1 RED LENS - VVCMY00-000
Order 'actuator white 1 red lens - VVCMY00-000' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number VVCMY00-000-ND.
ACTUATOR CONTURA V SERIES - VVGAC00-000
Order 'actuator contura v series - VVGAC00-000' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number VVGAC00-000-ND.
CAP SWITCH WHITE/ RED LENS - 1C068
Order 'cap switch white/ red lens - 1C068' online from Digi-Key. Manufactured by MEC Switches. Digi-Key part number 679-2054-ND.
LED WHITE CLEAR LENS SMD - CMD67-21UWC/TR8
Order 'led white clear lens smd - CMD67-21UWC/TR8' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CMD67-21UWCCT-ND.
LED WHITE CLEAR LENS SMD - CMD67-21UWC/TR8
Order 'led white clear lens smd - CMD67-21UWC/TR8' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CMD67-21UWCTR-ND.
CAP WHITE 11.7MM SQ FOR 3MN SER - 3MN-C31
Order 'cap white 11.7mm sq for 3mn ser - 3MN-C31' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 3MN-C31-ND.
CAP WHITE 5MM DIA FOR 3MN SERIES - 3MN-C41
Order 'cap white 5mm dia for 3mn series - 3MN-C41' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 3MN-C41-ND.
CAP WHITE 5MM DIA FOR 3S1 SERIES - 3S1-C11
Order 'cap white 5mm dia for 3s1 series - 3S1-C11' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1218-ND.
CAP WHITE 7.4MM DIA FOR 3S1 SER - 3S1-C21
Order 'cap white 7.4mm dia for 3s1 ser - 3S1-C21' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1221-ND.
CAP WHITE 8MM DIA FOR 3MN SERIES - 3MN-C11
Order 'cap white 8mm dia for 3mn series - 3MN-C11' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1224-ND.
CAP WHITE 9.7MM DIA FOR 3MN SER - 3MN-C21
Order 'cap white 9.7mm dia for 3mn ser - 3MN-C21' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1227-ND.
SWITCH ROCKER SPST 20A SEALED - V1D2B60B-A9C00-000
Order 'switch rocker spst 20a sealed - V1D2B60B-A9C00-000' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1095-ND.
SWITCH ROCKER SPDT 20A SEALED - V6D2D66B-AAC00-000
Order 'switch rocker spdt 20a sealed - V6D2D66B-AAC00-000' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1097-ND.
Send this link via E-Mail
Help With This Screen
