Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

ACTUATOR WHITE 2 RED LENS - VVANY00-000

Digi-Key Part Number VVANY00-000-ND
Price Break
295
Unit Price
.68000
Extended Price
200.60
Manufacturer Part NumberVVANY00-000
DescriptionACTUATOR WHITE 2 RED LENS
Quantity Available 295
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationVVANY00-000
VendorCarling Technologies
CategorySwitches, Encoders
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VVANY00 000
VVANY00000


Image of ACTUATOR WHITE 2 RED LENS - VVANY00-000

ACTUATOR WHITE 2 RED LENS - VVANY00-000 (VVANY00-000-ND)

Related parts:
ACTUATOR WHITE 2 RED LENS - VVANY00-000
 Order 'actuator white 2 red lens - VVANY00-000' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number VVANY00-000-ND.
ACTUATOR WHITE 1 RED LENS - VVCMY00-000
 Order 'actuator white 1 red lens - VVCMY00-000' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number VVCMY00-000-ND.
ACTUATOR WHITE NO LENS - VVCZY00-000
 Order 'actuator white no lens - VVCZY00-000' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number VVCZY00-000-ND.
ACTUATOR CONTURA V SERIES - VVGAC00-000
 Order 'actuator contura v series - VVGAC00-000' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number VVGAC00-000-ND.
LED DISPLAY 5X7 4CHAR .2" RED - HCMS-2965
 Order 'led display 5x7 4char .2" red - HCMS-2965' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1606-5-ND.
LED DISPLAY 5X7 8CHAR .2" RED - HCMS-2975
 Order 'led display 5x7 8char .2" red - HCMS-2975' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1607-5-ND.
CAP WHITE 11.7MM SQ FOR 3MN SER - 3MN-C31
 Order 'cap white 11.7mm sq for 3mn ser - 3MN-C31' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 3MN-C31-ND.
CAP RED 11.7MM SQ FOR 3MN SER - 3MN-C33
 Order 'cap red 11.7mm sq for 3mn ser - 3MN-C33' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 3MN-C33-ND.
CAP WHITE 5MM DIA FOR 3MN SERIES - 3MN-C41
 Order 'cap white 5mm dia for 3mn series - 3MN-C41' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 3MN-C41-ND.
CAP RED 5MM DIA FOR 3MN SERIES - 3MN-C43
 Order 'cap red 5mm dia for 3mn series - 3MN-C43' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 3MN-C43-ND.
CAP WHITE 5MM DIA FOR 3S1 SERIES - 3S1-C11
 Order 'cap white 5mm dia for 3s1 series - 3S1-C11' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1218-ND.
CAP RED 5MM DIA FOR 3S1 SERIES - 3S1-C13
 Order 'cap red 5mm dia for 3s1 series - 3S1-C13' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1220-ND.
CAP WHITE 7.4MM DIA FOR 3S1 SER - 3S1-C21
 Order 'cap white 7.4mm dia for 3s1 ser - 3S1-C21' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1221-ND.
CAP RED 7.4MM DIA FOR 3S1 SERIES - 3S1-C23
 Order 'cap red 7.4mm dia for 3s1 series - 3S1-C23' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1223-ND.
CAP WHITE 8MM DIA FOR 3MN SERIES - 3MN-C11
 Order 'cap white 8mm dia for 3mn series - 3MN-C11' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1224-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: ACTUATOR WHITE 1 RED LENS - VVCMY00-000 Next: ACTUATOR WHITE NO LENS - VVCZY00-000