CONTROL MODULE ONLY 240VAC - SST240 - Switches, Encoders
| Digi-Key Part Number | SST240-ND |
10 |
32.26900 |
Extended Price
322.69 |
| Manufacturer Part Number | SST240 | |||
| Description | CONTROL MODULE ONLY 240VAC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SST240 |
| Vendor | Crydom |
| Category | Switches, Encoders |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SST240 SST240 |
SST240 Specification Sheet
CONTROL MODULE ONLY 240VAC - SST240 (SST240-ND) - Switches, Encoders
Related parts Switches, Encoders:CONTROL MODULE ONLY 240VAC - SST240
Order 'control module only 240vac - SST240' online from Digi-Key. Manufactured by Crydom. Digi-Key part number SST240-ND.
MOD PHASE CONTROL SSR 10A 240VAC - 10CPV240
Order 'mod phase control ssr 10a 240vac - 10CPV240' online from Digi-Key. Manufactured by Crydom. Digi-Key part number 10CPV240-ND.
MOD PHASE CONTROL SSR 50A 240VAC - 50CPV240
Order 'mod phase control ssr 50a 240vac - 50CPV240' online from Digi-Key. Manufactured by Crydom. Digi-Key part number 50CPV240-ND.
MOD PHASE CONTROL SSR 75A 240VAC - 75CPV240
Order 'mod phase control ssr 75a 240vac - 75CPV240' online from Digi-Key. Manufactured by Crydom. Digi-Key part number 75CPV240-ND.
MOD PHASE CONTROL SSR 90A 240VAC - 90CPV240
Order 'mod phase control ssr 90a 240vac - 90CPV240' online from Digi-Key. Manufactured by Crydom. Digi-Key part number 90CPV240-ND.
RFID 2000 CONTROL MODULE RS232 - RI-CTL-MB2A-03
Order 'rfid 2000 control module rs232 - RI-CTL-MB2A-03' online from Digi-Key. Manufactured by TI-RFid. Digi-Key part number 481-1035-ND.
I/O MODULE MINI 240VAC 3A OUT - 70M-OAC5A
Order 'i/o module mini 240vac 3a out - 70M-OAC5A' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7023-ND.
CONTROL MODULE ONLY 120VAC - SST120
Order 'control module only 120vac - SST120' online from Digi-Key. Manufactured by Crydom. Digi-Key part number SST120-ND.
MODULE POWER 240VAC CERAMIC - EFC18C
Order 'module power 240vac ceramic - EFC18C' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFC18C-ND.
MODULE POWER 240VAC CERAMIC - EFC19CF
Order 'module power 240vac ceramic - EFC19CF' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFC19CF-ND.
REMOTE CONTROL MODULE FOR APS/PV - APSRM4
Order 'remote control module for aps/pv - APSRM4' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number APSRM4-ND.
AC CONTROLL MODULE 1400V 60A - VW2X60-14IO1
Order 'ac controll module 1400v 60a - VW2X60-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VW2X60-14IO1-ND.
I/O MODULE 240VAC OUTPUT 3A - OAC-5A
Order 'i/o module 240vac output 3a - OAC-5A' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1204-ND.
MOD PHASE CONTROL SSR 240VAC - CPV240
Order 'mod phase control ssr 240vac - CPV240' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CPV240-ND.
MODULE DIODE 105A 240VAC - F18107D600
Order 'module diode 105a 240vac - F18107D600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107D600-ND.
Send this link via E-Mail
Help With This Screen