Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONTROL MODULE ONLY 120VAC - SST120 - Switches, Encoders

Digi-Key Part Number SST120-ND
Price Break
10
Unit Price
31.70400
Extended Price
317.04
Manufacturer Part NumberSST120
DescriptionCONTROL MODULE ONLY 120VAC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSST120
VendorCrydom
CategorySwitches, Encoders
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SST120
SST120

SST120 Specification Sheet

Image of CONTROL MODULE ONLY 120VAC - SST120

CONTROL MODULE ONLY 120VAC - SST120 (SST120-ND) - Switches, Encoders

Related parts Switches, Encoders:
CONTROL MODULE ONLY 120VAC - SST120
 Order 'control module only 120vac - SST120' online from Digi-Key. Manufactured by Crydom. Digi-Key part number SST120-ND.
MOD PHASE CONTROL SSR 10A 120VAC - 10CPV120
 Order 'mod phase control ssr 10a 120vac - 10CPV120' online from Digi-Key. Manufactured by Crydom. Digi-Key part number 10CPV120-ND.
MOD PHASE CONTROL SSR 25A 120VAC - 25CPV120
 Order 'mod phase control ssr 25a 120vac - 25CPV120' online from Digi-Key. Manufactured by Crydom. Digi-Key part number 25CPV120-ND.
MOD PHASE CONTROL SSR 25A 120VAC - 25CPV240
 Order 'mod phase control ssr 25a 120vac - 25CPV240' online from Digi-Key. Manufactured by Crydom. Digi-Key part number 25CPV240-ND.
MOD PHASE CONTROL SSR 40A 120VAC - 40CPV120
 Order 'mod phase control ssr 40a 120vac - 40CPV120' online from Digi-Key. Manufactured by Crydom. Digi-Key part number 40CPV120-ND.
RFID 2000 CONTROL MODULE RS232 - RI-CTL-MB2A-03
 Order 'rfid 2000 control module rs232 - RI-CTL-MB2A-03' online from Digi-Key. Manufactured by TI-RFid. Digi-Key part number 481-1035-ND.
CONTROL MODULE ONLY 240VAC - SST240
 Order 'control module only 240vac - SST240' online from Digi-Key. Manufactured by Crydom. Digi-Key part number SST240-ND.
CONTROL LOGIC XD10 120VAC DIN MT - 88970143
 Order 'control logic xd10 120vac din mt - 88970143' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1115-ND.
CONTROL LOGIC XD26 120VAC DIN MT - 88970163
 Order 'control logic xd26 120vac din mt - 88970163' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1117-ND.
REMOTE CONTROL MODULE FOR APS/PV - APSRM4
 Order 'remote control module for aps/pv - APSRM4' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number APSRM4-ND.
AC CONTROLL MODULE 1400V 60A - VW2X60-14IO1
 Order 'ac controll module 1400v 60a - VW2X60-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VW2X60-14IO1-ND.
I/O MODULE 120VAC OUTPUT 3A - OAC-5
 Order 'i/o module 120vac output 3a - OAC-5' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1203-ND.
MOD PHASE CONTROL SSR 120VAC - CPV120
 Order 'mod phase control ssr 120vac - CPV120' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CPV120-ND.
IC RF POWER CONTROLLER SOT23-6 - LTC4400-1ES6#TRM
 Order 'ic rf power controller sot23-6 - LTC4400-1ES6#TRM' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4400-1ES6#TRMCT-ND.
IC RF POWER CONTROLLER SOT23-6 - LTC4400-1ES6#TRMPBF
 Order 'ic rf power controller sot23-6 - LTC4400-1ES6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4400-1ES6#TRMPBFCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONTROL MANUAL VOLUME - SCVC Next: CONTROL MODULE ONLY 240VAC - SST240