Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP SELRDAUOA7.62/SELGNAUOA7.62 - SRKL BK

Digi-Key Part Number SRKL BK-ND
Price Break
1
25
100
250
500
1000
Unit Price
.36000
.32400
.28350
.24300
.22680
.21060
Extended Price
0.36
8.10
28.35
60.75
113.40
210.60
Manufacturer Part NumberSRKL BK
DescriptionCAP SELRDAUOA7.62/SELGNAUOA7.62
Quantity Available 830
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSRKL BK
VendorC&K Components
CategorySwitches
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SRKL BK
SRKL BK

SRKL BK Specification Sheet

Image of CAP SELRDAUOA7.62/SELGNAUOA7.62 - SRKL BK

CAP SELRDAUOA7.62/SELGNAUOA7.62 - SRKL BK (SRKL BK-ND)

Related parts:
CAP SELRDAUOA7.62/SELGNAUOA7.62 - SRKL BK
 Order 'cap selrdauoa7.62/selgnauoa7.62 - SRKL BK' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number SRKL BK-ND.
CAP WIDE TWO LED DIGITAST - STK2L BK
 Order 'cap wide two led digitast - STK2L BK' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number STK2L BK-ND.
SWITCH CAP ROUND BLACK 3.3MM STM - PV BK
 Order 'switch cap round black 3.3mm stm - PV BK' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1148-ND.
CONN CAP SEAL FOR PX0417/PX0418 - PX0485/BK
 Order 'conn cap seal for px0417/px0418 - PX0485/BK' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1291-ND.
BLOWER 115VAC 5.25X19X7.69 - B-62
 Order 'blower 115vac 5.25x19x7.69 - B-62' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1411-ND.
FUSEHOLDER KNOB STRAIGHT .187"QC - BK/HTB-62
 Order 'fuseholder knob straight .187"qc - BK/HTB-62' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-62-ND.
FUSEHOLDER KNOB STRAIGHT .187"QC - BK/HTB-62-R
 Order 'fuseholder knob straight .187"qc - BK/HTB-62-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-62-R-ND.
RES 6.2 OHM METAL FILM 3W 5% - 5093NW6R200J08AFX
 Order 'res 6.2 ohm metal film 3w 5% - 5093NW6R200J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW6R200J08AFX-ND.
RES 62 OHM METAL FILM 1W 5% - 5073NW62R00J12AFXBC
 Order 'res 62 ohm metal film 1w 5% - 5073NW62R00J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC62W-1CT-ND.
RES 6.2 OHM METAL FILM 1W 5% - 5073NW6R200J12AFXBC
 Order 'res 6.2 ohm metal film 1w 5% - 5073NW6R200J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC6.2W-1CT-ND.
RES 6.2 OHM METAL FILM 1W 5% - 5073NW6R200J12AFXBC
 Order 'res 6.2 ohm metal film 1w 5% - 5073NW6R200J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC6.2W-1TR-ND.
RES 62 OHM METAL FILM 1W 5% - 5073NW62R00J12AFXBC
 Order 'res 62 ohm metal film 1w 5% - 5073NW62R00J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC62W-1TR-ND.
RES 62 OHM METAL FILM 2W 5% - 5083NW62R00J12AFXBC
 Order 'res 62 ohm metal film 2w 5% - 5083NW62R00J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC62W-2CT-ND.
RES 6.2 OHM METAL FILM 2W 5% - 5083NW6R200J12AFXBC
 Order 'res 6.2 ohm metal film 2w 5% - 5083NW6R200J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC6.2W-2CT-ND.
RES 62 OHM METAL FILM 2W 5% - 5083NW62R00J12AFXBC
 Order 'res 62 ohm metal film 2w 5% - 5083NW62R00J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC62W-2TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP SEAL - PX0801/0802/0803/0804 - PX0810 Next: CAP SINGLE IGBT .47UF 1200V - SCM474K122H8P29