CAP 1.4-3.0PF 4X4.5MM TOPADJ BRN - TZB4Z030BA10R00 - Capacitors
1.4 ~ 3pF Trimmers, Variable Capacitor Murata Electronics North America (VA) 0.177" L x 0.158" W x 0.118" H (4.50mm x 4.00mm x 3.00mm) 100V TZB4Z030BA10R00
| Digi-Key Part Number | 490-1985-1-ND |
5 25 100 |
.77000 .67320 .52880 |
Extended Price
3.85 16.83 52.88 |
| Manufacturer Part Number | TZB4Z030BA10R00 | |||
| Description | CAP 1.4-3.0PF 4X4.5MM TOPADJ BRN | |||
| Quantity Available | 2275 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TZB4Z030BA10R00 |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance Range | 1.4 ~ 3pF |
| Voltage - Rated | 100V |
| Adjustment Type | Top Adjustment |
| Features | General Purpose |
| Package / Case | 0.177" L x 0.158" W x 0.118" H (4.50mm x 4.00mm x 3.00mm) |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TZB4Z030BA10R00 TZB4Z030BA10R00 490 1985 1 ND 49019851ND 490-1985-1 |
TZB4Z030BA10R00 Specification Sheet
CAP 1.4-3.0PF 4X4.5MM TOPADJ BRN - TZB4Z030BA10R00 (490-1985-1-ND) - Capacitors
Related parts 1.4 ~ 3pF Trimmers, Variable Capacitor Murata Electronics North America (VA) 0.177" L x 0.158" W x 0.118" H (4.50mm x 4.00mm x 3.00mm) 100V TZB4Z030BA10R00CAP 1.4-3.0PF 4X4.5MM TOPADJ BRN - TZB4Z030BA10R00
Order 'cap 1.4-3.0pf 4x4.5mm topadj brn - TZB4Z030BA10R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1985-1-ND.
CAP 1.4-3.0PF 4X4.5MM TOPADJ BRN - TZB4Z030BA10R00
Order 'cap 1.4-3.0pf 4x4.5mm topadj brn - TZB4Z030BA10R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1985-2-ND.
CAP 1.4-3.0PF 4X4.5MM TOPADJ BRN - TZB4Z030BA10R00
Order 'cap 1.4-3.0pf 4x4.5mm topadj brn - TZB4Z030BA10R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1985-6-ND.
CAP 1.4-3.0PF 4X4.5MM TOPADJ BRN - TZB4Z030AA10R00
Order 'cap 1.4-3.0pf 4x4.5mm topadj brn - TZB4Z030AA10R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1984-1-ND.
CAP 1.4-3.0PF 4X4.5MM TOPADJ BRN - TZB4Z030AA10R00
Order 'cap 1.4-3.0pf 4x4.5mm topadj brn - TZB4Z030AA10R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1984-2-ND.
CAP 1.4-3.0PF 4X4.5MM TOPADJ BRN - TZB4Z030AA10R00
Order 'cap 1.4-3.0pf 4x4.5mm topadj brn - TZB4Z030AA10R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1984-6-ND.
CAP 6.5-30PF 4X4.5MM TOPADJ GRN - TZB4P300AA10R00
Order 'cap 6.5-30pf 4x4.5mm topadj grn - TZB4P300AA10R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1976-1-ND.
CAP 6.5-30PF 4X4.5MM TOPADJ GRN - TZB4P300AA10R00
Order 'cap 6.5-30pf 4x4.5mm topadj grn - TZB4P300AA10R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1976-2-ND.
CAP 6.5-30PF 4X4.5MM TOPADJ GRN - TZB4P300AA10R00
Order 'cap 6.5-30pf 4x4.5mm topadj grn - TZB4P300AA10R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1976-6-ND.
CAP 6.5-30PF 4X4.5MM TOPADJ GRN - TZB4P300BA10R00
Order 'cap 6.5-30pf 4x4.5mm topadj grn - TZB4P300BA10R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1977-1-ND.
CAP 6.5-30PF 4X4.5MM TOPADJ GRN - TZB4P300BA10R00
Order 'cap 6.5-30pf 4x4.5mm topadj grn - TZB4P300BA10R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1977-2-ND.
CAP 6.5-30PF 4X4.5MM TOPADJ GRN - TZB4P300BA10R00
Order 'cap 6.5-30pf 4x4.5mm topadj grn - TZB4P300BA10R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1977-6-ND.
CAP 1.4-3.0PF 3.2X4.5MM SMD BRN - TZC3Z030A110R00
Order 'cap 1.4-3.0pf 3.2x4.5mm smd brn - TZC3Z030A110R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1998-1-ND.
CAP 1.4-3.0PF 3.2X4.5MM SMD BRN - TZC3Z030A110R00
Order 'cap 1.4-3.0pf 3.2x4.5mm smd brn - TZC3Z030A110R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1998-2-ND.
CAP 1.4-3.0PF 3.2X4.5MM SMD BRN - TZC3Z030A110R00
Order 'cap 1.4-3.0pf 3.2x4.5mm smd brn - TZC3Z030A110R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1998-6-ND.
Options for 1.4 ~ 3pF Trimmers, Variable Capacitor Murata Electronics North America (VA) 0.177" L x 0.158" W x 0.118" H (4.50mm x 4.00mm x 3.00mm) 100V TZB4Z030BA10R00
Send this link via E-Mail
Help With This Screen
