Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SHAFT HOLE ADAPTER 0.375" - KR3

Digi-Key Part Number KR3-ND
Price Break
1100
Unit Price
.43890
Extended Price
482.79
Manufacturer Part NumberKR3
DescriptionSHAFT HOLE ADAPTER 0.375"
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationKR3
VendorAlcoswitch/Tyco Electronics
CategorySwitches, Encoders
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names KR3
KR3

KR3 Specification Sheet

Image of SHAFT HOLE ADAPTER 0.375" - KR3

SHAFT HOLE ADAPTER 0.375" - KR3 (KR3-ND)

Related parts:
SHAFT HOLE ADAPTER 0.375" - KR3
 Order 'shaft hole adapter 0.375" - KR3' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KR3-ND.
SHAFT HOLE ADAPTER 0.374" - KR1
 Order 'shaft hole adapter 0.374" - KR1' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KR1-ND.
SHAFT HOLE ADAPTER 0.375" - KR2
 Order 'shaft hole adapter 0.375" - KR2' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KR2-ND.
SHAFT HOLE ADAPTER 0.375" - KR304
 Order 'shaft hole adapter 0.375" - KR304' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number KR304-ND.
SWITCH DIP SHUNT 12POS LP TIN - 1-1825190-0
 Order 'switch dip shunt 12pos lp tin - 1-1825190-0' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 1-1825190-0-ND.
SWITCH DIP PAINO 12POS THRU HOLE - 1-435802-2
 Order 'switch dip paino 12pos thru hole - 1-435802-2' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 1-435802-2-ND.
SWITCH DIP PAINO 12POS THRU HOLE - 1-5435802-2
 Order 'switch dip paino 12pos thru hole - 1-5435802-2' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 1-5435802-2-ND.
DIP SW 6 POSN W/TAPE AU - 4-435626-0
 Order 'dip sw 6 posn w/tape au - 4-435626-0' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 4-435626-0-ND.
RIGHT ANGLE DIP SW 2 POS AU - 1-435802-0
 Order 'right angle dip sw 2 pos au - 1-435802-0' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1192-ND.
RT ANGLE PLASTISOL 10 POS DIP SW - 2-435802-0
 Order 'rt angle plastisol 10 pos dip sw - 2-435802-0' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1207-ND.
DIP SW 3 POSN AU - 3-435640-0
 Order 'dip sw 3 posn au - 3-435640-0' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1210-ND.
STAND PLASTISOL 9 POS DIP SWITCH - 4-435640-0
 Order 'stand plastisol 9 pos dip switch - 4-435640-0' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1224-ND.
DIP SW 10 POSN W/TAPE AU - 3-435668-0
 Order 'dip sw 10 posn w/tape au - 3-435668-0' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1238-ND.
RT ANGLE DIP SW 10 POS SEALED - 2-382394-0
 Order 'rt angle dip sw 10 pos sealed - 2-382394-0' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1244-ND.
DIP SHUNT 10 POS LP TIN - 1-435704-0
 Order 'dip shunt 10 pos lp tin - 1-435704-0' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1251-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SHAFT HOLE ADAPTER 0.375" - KR2 Next: SHAFT HOLE ADAPTER 0.375" - KR304