HAND TOOL FOR DIP SWITCH - 90-DIPSTICK - Tools
| Digi-Key Part Number | GH1343-ND |
1 25 100 |
1.61000 1.12600 .74000 |
Extended Price
1.61 28.15 74.00 |
| Manufacturer Part Number | 90-DIPSTICK | |||
| Description | HAND TOOL FOR DIP SWITCH | |||
| Quantity Available | 278 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 90-DIPSTICK |
| Vendor | Grayhill Inc |
| Category | Tools |
| Tool Type | Probe, Single Sided |
| Tip - Shape | - |
| Material | Plastic |
| Size | - |
| Length - Overall | - |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
90 DIPSTICK 90DIPSTICK GH1343 ND GH1343ND GH1343 |
90-DIPSTICK Specification Sheet
HAND TOOL FOR DIP SWITCH - 90-DIPSTICK (GH1343-ND) - Tools
Related parts Tools :HAND TOOL FOR DIP SWITCH - 90-DIPSTICK
Order 'hand tool for dip switch - 90-DIPSTICK' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH1343-ND.
BINARY CODED ROTARY DIP SWITCH - 94HAC08WR
Order 'binary coded rotary dip switch - 94HAC08WR' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 94HAC08WR-ND.
KNOB FOR ROTRY DIP SW GRY 0.370" - 947706-001
Order 'knob for rotry dip sw gry 0.370" - 947706-001' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7374-ND.
COVER FOR 8POS DIP SWITCH - 76P08
Order 'cover for 8pos dip switch - 76P08' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 76P08-ND.
COVER FOR 10 POS DIP SWITCH - 76P10
Order 'cover for 10 pos dip switch - 76P10' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 76P10-ND.
SWITCH ROTARY 16POS DIP - 94HAC16
Order 'switch rotary 16pos dip - 94HAC16' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 94HAC16-ND.
SWITCH HEX ROTARY DIP THRU HOLE - 94HFB16
Order 'switch hex rotary dip thru hole - 94HFB16' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 94HFB16-ND.
SWITCH OCTAL ROTARY DIP SMD - 94HAB08W
Order 'switch octal rotary dip smd - 94HAB08W' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH1309-ND.
SWITCH OCTAL ROTARY DIP PC MNT - 94HAB08
Order 'switch octal rotary dip pc mnt - 94HAB08' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH1310-ND.
SWITCH OCTAL ROTARY DIP RT ANG - 94HAB08RA
Order 'switch octal rotary dip rt ang - 94HAB08RA' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH1312-ND.
SWITCH BCD ROTARY DIP SMD - 94HAB10W
Order 'switch bcd rotary dip smd - 94HAB10W' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH1314-ND.
SWITCH BCD ROTARY DIP PC MNT - 94HAB10
Order 'switch bcd rotary dip pc mnt - 94HAB10' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH1315-ND.
SWITCH BCD ROTARY DIP RT ANGLE - 94HAB10RA
Order 'switch bcd rotary dip rt angle - 94HAB10RA' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH1317-ND.
SWITCH HEX ROTARY DIP SMD - 94HAB16W
Order 'switch hex rotary dip smd - 94HAB16W' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH1319-ND.
SWITCH HEX ROTARY DIP PC MNT - 94HAB16
Order 'switch hex rotary dip pc mnt - 94HAB16' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH1320-ND.
Send this link via E-Mail
Help With This Screen
