Accessories - Caps Switch E-Switch T1001WHTTOGGLECAP
CAP TOGGLE WHT FOR T1 ACT - T1001WHTTOGGLECAP - Switches
| Digi-Key Part Number | EG2470-ND |
1 10 100 250 500 1000 2500 5000 |
.35000 .31600 .27250 .21800 .19076 .15805 .14170 .13625 |
Extended Price
0.35 3.16 27.25 54.50 95.38 158.05 354.25 681.25 |
| Manufacturer Part Number | T1001WHTTOGGLECAP | |||
| Description | CAP TOGGLE WHT FOR T1 ACT | |||
| Quantity Available | 1494 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T1001WHTTOGGLECAP |
| Vendor | E-Switch |
| Category | Switches |
| Switch Type | Toggle |
| Color | White |
| Shape | Bat |
| For Use With/Related Products | 100 Series |
| Features | - |
| Illumination | Non-Illuminated |
| Mounting Type | Slip On |
| Size | 4.77mm Dia x 10.92mm H |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T1001WHTTOGGLECAP T1001WHTTOGGLECAP EG2470 ND EG2470ND EG2470 |
T1001WHTTOGGLECAP Specification Sheet
CAP TOGGLE WHT FOR T1 ACT - T1001WHTTOGGLECAP (EG2470-ND) - Switches
Related parts Accessories - Caps Switch E-Switch T1001WHTTOGGLECAPAccessories - Caps Switch E-Switch T1001WHTTOGGLECAP
Order 'cap toggle wht for t1 act - T1001WHTTOGGLECAP' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2470-ND.
Accessories - Caps Switch E-Switch T1002BLKTOGGLECAP
Order 'cap toggle blk for t1 act - T1002BLKTOGGLECAP' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2471-ND.
Accessories - Caps Switch E-Switch TAMWHT
Order 'switch cap bullet wht for ta ser - TAMWHT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1013-ND.
Accessories - Caps Switch E-Switch 4JRED
Order 'switch cap red sq 12mm ex act - 4JRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1078-ND.
Accessories - Caps Switch E-Switch 4JGRY
Order 'switch cap grey sq 12mm ex act - 4JGRY' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1079-ND.
Accessories - Caps Switch E-Switch 4JBLK
Order 'switch cap blk sq 12mm ex act - 4JBLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1080-ND.
Accessories - Caps Switch E-Switch 4JBLU
Order 'switch cap blue sq 12mm ex act - 4JBLU' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 4JBLU-ND.
SPDT Toggle Switch On-On 0.4VA @ 20VAC/DC C&K Components T101STKZBE
Order 'switch toggle spdt sldr .280 act - T101STKZBE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number T101STKZBE-ND.
Accessories - Caps Switch Copal Electronics Inc 140000470173
Order 'cap toggle for ate series black - 140000470173' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1166-ND.
Accessories - Caps Switch Copal Electronics Inc 140000470174
Order 'cap toggle for ate series white - 140000470174' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1167-ND.
Accessories - Caps Switch Copal Electronics Inc 140000470175
Order 'cap toggle for ate series red - 140000470175' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1168-ND.
Accessories - Caps Switch Copal Electronics Inc 140000470176
Order 'cap toggle for ate series yellow - 140000470176' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1169-ND.
Accessories - Caps Switch Copal Electronics Inc 140000470178
Order 'cap toggle for ate series blue - 140000470178' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1170-ND.
Accessories - Caps Switch Copal Electronics Inc 140000470179
Order 'cap toggle for ate series gray - 140000470179' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1171-ND.
Accessories - Caps Switch Copal Electronics Inc 140000470181
Order 'cap toggle for ate series orange - 140000470181' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1172-ND.
Options for Accessories - Caps Switch E-Switch T1001WHTTOGGLECAP
Send this link via E-Mail
Help With This Screen
