ACTUATOR DC ROLLER RD SUFFIX - 7140262 - Switches, Encoders
| Digi-Key Part Number | CH675-ND |
500 |
.47600 |
Extended Price
238.00 |
| Manufacturer Part Number | 7140262 | |||
| Description | ACTUATOR DC ROLLER RD SUFFIX | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7140262 |
| Vendor | Cherry |
| Category | Switches, Encoders |
| Type | Standard Roller Lever |
| Standard | UL |
| Standard | CSA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7140262 7140262 CH675 ND CH675ND CH675 |
ACTUATOR DC ROLLER RD SUFFIX - 7140262 (CH675-ND) - Switches, Encoders
Related parts Switches, Encoders:ACTUATOR DC ROLLER RD SUFFIX - 7140262
Order 'actuator dc roller rd suffix - 7140262' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH675-ND.
ACTUATOR DC ROLLER RB SUFFIX - 7140260
Order 'actuator dc roller rb suffix - 7140260' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH673-ND.
ACTUATOR DC ROLLER RC SUFFIX - 7140261
Order 'actuator dc roller rc suffix - 7140261' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH674-ND.
ACTUATOR SIM ROLLER SB SUFFIX - 6141237
Order 'actuator sim roller sb suffix - 6141237' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH670-ND.
ACTUATOR SIM ROLLER SC SUFFIX - 6141238
Order 'actuator sim roller sc suffix - 6141238' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH671-ND.
ACTUATOR SIM ROLLER SD SUFFIX - 6141239
Order 'actuator sim roller sd suffix - 6141239' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH672-ND.
ACTUATOR SIM ROLLER SB/UB SUFFIX - 145594
Order 'actuator sim roller sb/ub suffix - 145594' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH658-ND.
ACTUATOR STANDARD LB/MB SUFFIX - 145576
Order 'actuator standard lb/mb suffix - 145576' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH657-ND.
ACTUATOR LEVER ROLLER K-SERIES - 146982
Order 'actuator lever roller k-series - 146982' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH662-ND.
ACTUATOR STNDRD STRGHT LB SUFFIX - 6141232
Order 'actuator stndrd strght lb suffix - 6141232' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH667-ND.
ACTUATOR STNDRD STRGHT LC SUFFIX - 6141233
Order 'actuator stndrd strght lc suffix - 6141233' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH668-ND.
ACTUATOR STNDRD STRGHT LD SUFFIX - 6141234
Order 'actuator stndrd strght ld suffix - 6141234' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH669-ND.
DC ROLLER PLUNGER LED - D4CC-4002
Order 'dc roller plunger led - D4CC-4002' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-4002-ND.
SW SIM ROLLER SPDT 5A QC TER DC - E61-00RP-DE
Order 'sw sim roller spdt 5a qc ter dc - E61-00RP-DE' online from Digi-Key. Manufactured by Cherry. Digi-Key part number E61-00RP-DE-ND.
CONN DC POWER PLUG 1.0MM - PP-002C
Order 'conn dc power plug 1.0mm - PP-002C' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002C-ND.
Send this link via E-Mail
Help With This Screen