ACTUATOR 3.066" DA SERIES LEVER - 145519
| Digi-Key Part Number | CH656-ND |
1 10 50 100 500 1000 2000 5000 |
.27000 .24000 .20000 .17250 .15800 .13500 .13000 .12500 |
Extended Price
0.27 2.40 10.00 17.25 79.00 135.00 260.00 625.00 |
| Manufacturer Part Number | 145519 | |||
| Description | ACTUATOR 3.066" DA SERIES LEVER | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 145519 |
| Vendor | Cherry |
| Category | Switches, Encoders |
| Type | Extra Long Lever |
| Length | 3.066 in [Typ] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
145519 145519 CH656 ND CH656ND CH656 |
ACTUATOR 3.066" DA SERIES LEVER - 145519 (CH656-ND)
Related parts:ACTUATOR 3.066" DA SERIES LEVER - 145519
Order 'actuator 3.066" da series lever - 145519' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH656-ND.
SWITCH SIDE ACTUATED 3 SEC - 195-3MST
Order 'switch side actuated 3 sec - 195-3MST' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number CT1953MST-ND.
SWITCH RAISED ACTUATOR 3 SEC - 209-3MS
Order 'switch raised actuator 3 sec - 209-3MS' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2093MS-ND.
CONTROL BOX 3 HOLES A22 SERIES - A22Z-B103
Order 'control box 3 holes a22 series - A22Z-B103' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1650-ND.
ACTUATOR LEVER STRAIGHT K-SERIES - 146976
Order 'actuator lever straight k-series - 146976' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH659-ND.
ACTUATOR LEVER STRAIGHT K-SERIES - 146978
Order 'actuator lever straight k-series - 146978' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH660-ND.
ACTUATOR LEVER STRAIGHT K-SERIES - 146980
Order 'actuator lever straight k-series - 146980' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH661-ND.
ACTUATOR LEVER ROLLER K-SERIES - 146982
Order 'actuator lever roller k-series - 146982' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH662-ND.
SWITCH LEVER SPDT 5A QC TERM - E61-00H
Order 'switch lever spdt 5a qc term - E61-00H' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH105-ND.
SWITCH LEVER SPDT 15A QC TERM - E13-00H
Order 'switch lever spdt 15a qc term - E13-00H' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH312-ND.
SWITCH LEVER SPDT 15A QC TERM - E13-50H
Order 'switch lever spdt 15a qc term - E13-50H' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH314-ND.
SWITCH LEVER SPDT 3A QC TERM - E22-85HX
Order 'switch lever spdt 3a qc term - E22-85HX' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH341-ND.
SWITCH LEVER SPDT 10A QC TERM - D44C-R1LD
Order 'switch lever spdt 10a qc term - D44C-R1LD' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH589-ND.
SWITCH LEVER SEALED 5A QC TERM - DC1C-L1LC
Order 'switch lever sealed 5a qc term - DC1C-L1LC' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH609-ND.
SWITCH LEVER SPST-NO 0.1A - D3M-01K1-3
Order 'switch lever spst-no 0.1a - D3M-01K1-3' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW880-ND.
Send this link via E-Mail
Help With This Screen