T57 SWITCH END CAP LEFT - 0609-0822 - Switches
| Digi-Key Part Number | CH193-ND |
1 10 100 500 |
.54000 .48000 .34500 .31600 |
Extended Price
0.54 4.80 34.50 158.00 |
| Manufacturer Part Number | 0609-0822 | |||
| Description | T57 SWITCH END CAP LEFT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 0609-0822 |
| Vendor | Cherry Switch |
| Category | Switches |
| Accessory Type | End Cap |
| For Use With/Related Products | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
0609 0822 06090822 CH193 ND CH193ND CH193 |
T57 SWITCH END CAP LEFT - 0609-0822 (CH193-ND) - Switches
Related parts Switches :T57 SWITCH END CAP LEFT - 0609-0822
Order 't57 switch end cap left - 0609-0822' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH193-ND.
END CAP LEFT FOR PB SWITCH - 0609-1346
Order 'end cap left for pb switch - 0609-1346' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH195-ND.
T50 SWITCH END CAP RIGHT OR LEFT - 0609-0970
Order 't50 switch end cap right or left - 0609-0970' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH186-ND.
T57 SWITCH END CAP RIGHT - 0609-0825
Order 't57 switch end cap right - 0609-0825' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH192-ND.
END CAP LEFT FOR PA SWITCH - 0609-0801
Order 'end cap left for pa switch - 0609-0801' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH189-ND.
END CAP LEFT FOR PE SWITCH - 0609-0754
Order 'end cap left for pe switch - 0609-0754' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH191-ND.
END CAP LEFT FOR T10 SERIES - 0009-0498
Order 'end cap left for t10 series - 0009-0498' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH224-ND.
END CAP RIGHT FOR PA SWITCH - 0609-0799
Order 'end cap right for pa switch - 0609-0799' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH188-ND.
END CAP RIGHT FOR PE SWITCH - 0609-0756
Order 'end cap right for pe switch - 0609-0756' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH190-ND.
END CAP RIGHT FOR PB SWITCH - 0609-1347
Order 'end cap right for pb switch - 0609-1347' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH194-ND.
SWITCH MAGN REED SPST 10W - MP201701
Order 'switch magn reed spst 10w - MP201701' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH402-ND.
SWITCH MAGN REED SPST 3W - MP201702
Order 'switch magn reed spst 3w - MP201702' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH403-ND.
SWITCH MAGN REED SPDT 3W - MP201703
Order 'switch magn reed spdt 3w - MP201703' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH404-ND.
SWITCH MAGN REED SPST 10W - MP201801
Order 'switch magn reed spst 10w - MP201801' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH405-ND.
SWITCH MAGN REED SPST 3W - MP201802
Order 'switch magn reed spst 3w - MP201802' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH406-ND.
Send this link via E-Mail
Help With This Screen