THERMAL PAD SINGLE PHASE - TP01
| Digi-Key Part Number | CC1644-ND |
1 10 25 50 100 |
.90000 .78800 .72000 .67500 .65250 |
Extended Price
0.90 7.88 18.00 33.75 65.25 |
| Manufacturer Part Number | TP01 | |||
| Description | THERMAL PAD SINGLE PHASE | |||
| Quantity Available | 117 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TP01 |
| Vendor | Crydom |
| Category | Switches, Encoders |
| Type | Heat Transfer Pad |
| Usage | Single Phase |
| Length | 55.120 mm [Typ] |
| Width | 42.420 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TP01 TP01 CC1644 ND CC1644ND CC1644 |
TP01 Specification Sheet
THERMAL PAD SINGLE PHASE - TP01 (CC1644-ND)
Related parts:THERMAL PAD SINGLE PHASE - TP01
Order 'thermal pad single phase - TP01' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1644-ND.
THERMAL PAD TRIPLE PHASE - TP03
Order 'thermal pad triple phase - TP03' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1643-ND.
THERMAL PAD 8X16" .200" GP1500 - .200 GP 1500 8"X16"
Order 'thermal pad 8x16" .200" gp1500 - .200 GP 1500 8"X16"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number .200 GP15008"X16"-ND.
THERMAL PAD TO-220 .007" GRAY - 173-7-220P
Order 'thermal pad to-220 .007" gray - 173-7-220P' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1000-ND.
THERMAL PAD TO-220 .009" GRAY - 173-9-240P
Order 'thermal pad to-220 .009" gray - 173-9-240P' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1001-ND.
THERMAL PAD TO-220 .006" KAPTON - 175-6-220P
Order 'thermal pad to-220 .006" kapton - 175-6-220P' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1002-ND.
THERMAL PAD TO-220 .006" KAPTON - 175-6-230P
Order 'thermal pad to-220 .006" kapton - 175-6-230P' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1003-ND.
THERMAL PAD TO-220 .006" KAPTON - 175-6-240P
Order 'thermal pad to-220 .006" kapton - 175-6-240P' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1004-ND.
THERMAL PAD TO-220 .006" KAPTON - 175-6-280P
Order 'thermal pad to-220 .006" kapton - 175-6-280P' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1005-ND.
THERMAL PAD .007" W/ADH TO-220 - 173-7-240A
Order 'thermal pad .007" w/adh to-220 - 173-7-240A' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1079-ND.
THERMAL PAD .009" GRAY TO-220 - 173-9-230P
Order 'thermal pad .009" gray to-220 - 173-9-230P' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1080-ND.
THERMAL PAD .020" 4X4" GAPPAD - .020 GP 1500 4"X4"
Order 'thermal pad .020" 4x4" gappad - .020 GP 1500 4"X4"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER161-ND.
THERMAL PAD .040" 4X4" GAPPAD - .040 GP 1500 4"X4"
Order 'thermal pad .040" 4x4" gappad - .040 GP 1500 4"X4"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER162-ND.
THERMAL PAD .060" 4X4" GAPPAD - .060 GP 1500 4"X4"
Order 'thermal pad .060" 4x4" gappad - .060 GP 1500 4"X4"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER163-ND.
THERMAL PAD .080" 4X4" GAPPAD - .080 GP 1500 4"X4"
Order 'thermal pad .080" 4x4" gappad - .080 GP 1500 4"X4"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER164-ND.
Send this link via E-Mail
Help With This Screen