HEATSINK FOR SSR 0-50A 5.5"X4.8" - HE-54
| Digi-Key Part Number | CC1208-ND |
1 10 25 50 100 |
15.60000 13.65000 12.48000 11.70000 11.31000 |
Extended Price
15.60 136.50 312.00 585.00 1131.00 |
| Manufacturer Part Number | HE-54 | |||
| Description | HEATSINK FOR SSR 0-50A 5.5"X4.8" | |||
| Quantity Available | 57 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HE-54 |
| Vendor | Crydom |
| Category | Switches, Encoders |
| Type | Heatsink |
| Height | 66.500 mm [Typ] |
| Length | 139.700 mm [Typ] |
| Width | 120.600 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HE 54 HE54 CC1208 ND CC1208ND CC1208 |
HE-54 Specification Sheet
HEATSINK FOR SSR 0-50A 5.5"X4.8" - HE-54 (CC1208-ND)
Related parts:HEATSINK FOR SSR 0-50A 5.5"X4.8" - HE-54
Order 'heatsink for ssr 0-50a 5.5"x4.8" - HE-54' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1208-ND.
HEATSINK FOR SSR 0-10A 3.3"X4.1" - HS-1
Order 'heatsink for ssr 0-10a 3.3"x4.1" - HS-1' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1113-ND.
HEATSINK FOR SSR 0-25A 4.1"X3.4" - HS-2
Order 'heatsink for ssr 0-25a 4.1"x3.4" - HS-2' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1207-ND.
CONN RING 1/0 AWG #5/16 SOLIS - 8-36916-3
Order 'conn ring 1/0 awg #5/16 solis - 8-36916-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-36916-3-ND.
TERM RING TUBE N INS 3/0AWG 3/8 - S3/0-38R-5
Order 'term ring tube n ins 3/0awg 3/8 - S3/0-38R-5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number S3/0-38R-5-ND.
TERM RING TUBE N INS 4/0AWG 3/8 - S4/0-38R-5
Order 'term ring tube n ins 4/0awg 3/8 - S4/0-38R-5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number S4/0-38R-5-ND.
ESD HANDLER 8-3/4 X4-5/8X2-3/8 - 37248
Order 'esd handler 8-3/4 x4-5/8x2-3/8 - 37248' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37248-ND.
RELAY SSR AC 50A 280VAC PNL MNT - A2450-10
Order 'relay ssr ac 50a 280vac pnl mnt - A2450-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A2450-10-ND.
RELAY SSR AC 50A 280VAC PNL MNT - A2450-B
Order 'relay ssr ac 50a 280vac pnl mnt - A2450-B' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A2450-B-ND.
RELAY SSR AC 50A 280VAC PNL MNT - A2450E-10
Order 'relay ssr ac 50a 280vac pnl mnt - A2450E-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A2450E-10-ND.
RELAY SSR AC 50A 280VAC PNL MNT - A2450E-B
Order 'relay ssr ac 50a 280vac pnl mnt - A2450E-B' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A2450E-B-ND.
RELAY SSR AC 50A 280VAC PNL MNT - A2450E
Order 'relay ssr ac 50a 280vac pnl mnt - A2450E' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A2450E-ND.
RELAY SSR AC 50A 480VAC PNL MNT - A4850-10
Order 'relay ssr ac 50a 480vac pnl mnt - A4850-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A4850-10-ND.
RELAY SSR 280VAC 50A PANEL MOUNT - CWA2450
Order 'relay ssr 280vac 50a panel mount - CWA2450' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1535-ND.
RELAY SSR 280VAC 50A PANEL MOUNT - CWA2450-10
Order 'relay ssr 280vac 50a panel mount - CWA2450-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1536-ND.
Send this link via E-Mail
Help With This Screen