Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

LED QUAD ELEMENT W/RES 12V AMBER - AT634D12-RO - Switches, Encoders

Digi-Key Part Number AT634D12-RO-ND
Price Break
1
Unit Price
9.36000
Extended Price
9.36
Manufacturer Part NumberAT634D12-RO
DescriptionLED QUAD ELEMENT W/RES 12V AMBER
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAT634D12-RO
VendorNKK Switches
CategorySwitches, Encoders
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AT634D12 RO
AT634D12RO


Image of LED QUAD ELEMENT W/RES 12V AMBER - AT634D12-RO

LED QUAD ELEMENT W/RES 12V AMBER - AT634D12-RO (AT634D12-RO-ND) - Switches, Encoders

Related parts Switches, Encoders:
LED QUAD ELEMENT W/RES 12V AMBER - AT634D12-RO
 Order 'led quad element w/res 12v amber - AT634D12-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT634D12-RO-ND.
LED QUAD ELEMENT W/RES 12V GRN - AT627F12-RO
 Order 'led quad element w/res 12v grn - AT627F12-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT627F12-RO-ND.
LED QUAD ELEMENT W/RES 12V RED - AT634C12-RO
 Order 'led quad element w/res 12v red - AT634C12-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT634C12-RO-ND.
LED QUAD ELEMENT W/RES 24V AMBER - AT634D24-RO
 Order 'led quad element w/res 24v amber - AT634D24-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT634D24-RO-ND.
LED QUAD ELEMENT W/RES 12V GREEN - AT634F12-RO
 Order 'led quad element w/res 12v green - AT634F12-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT634F12-RO-ND.
LED QUAD ELEMENT W/RES 24V RED - AT634C24-RO
 Order 'led quad element w/res 24v red - AT634C24-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT634C24-RO-ND.
LED QUAD ELEMENT W/RES 24V GREEN - AT634F24-RO
 Order 'led quad element w/res 24v green - AT634F24-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT634F24-RO-ND.
LED SINGLE ELEMENT 12V AMBER - AT634D12
 Order 'led single element 12v amber - AT634D12' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT634D12-ND.
LED 4 ELEMENT AMB 12V T-1 BI-PIN - AT627D12-RO
 Order 'led 4 element amb 12v t-1 bi-pin - AT627D12-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT627D12-RO-ND.
SWITCH TACT SQUARE SPST AMBER - JL15SKSBDP2-RO
 Order 'switch tact square spst amber - JL15SKSBDP2-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JL15SKSBDP2-RO-ND.
SWITCH TACT SQUARE SPST AMBER - JL15SKSDDP2-RO
 Order 'switch tact square spst amber - JL15SKSDDP2-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JL15SKSDDP2-RO-ND.
LED 6 ELEMENT R/G T-1 1/2 BI-PIN - AT621CF12-RO
 Order 'led 6 element r/g t-1 1/2 bi-pin - AT621CF12-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT621CF12-RO-ND.
LED 2 ELEMENT RED T-1 3/4 SLIDE - AT622C-RO
 Order 'led 2 element red t-1 3/4 slide - AT622C-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT622C-RO-ND.
LED 2 ELEMENT GREEN T-1 3/4SLIDE - AT622F-RO
 Order 'led 2 element green t-1 3/4slide - AT622F-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT622F-RO-ND.
LED 4 ELEMENT RED 5V T-1 BI-PIN - AT627C05-RO
 Order 'led 4 element red 5v t-1 bi-pin - AT627C05-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT627C05-RO-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: LED PWR TOPLED YELLOW CLR 6-PLCC - LY G6SP-BBDA-36-1-Z Next: LED QUAD ELEMENT W/RES 12V GREEN - AT634F12-RO