Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

LED 1 ELEMENT RED T-1 BI-PIN - AT633C

Digi-Key Part Number AT633C-ND
Price Break
1
Unit Price
2.44000
Extended Price
2.44
Manufacturer Part NumberAT633C
DescriptionLED 1 ELEMENT RED T-1 BI-PIN
Quantity Available 60
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAT633C
VendorNKK Switches
CategorySwitches, Encoders
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AT633C
AT633C


Image of LED 1 ELEMENT RED T-1 BI-PIN - AT633C

LED 1 ELEMENT RED T-1 BI-PIN - AT633C (AT633C-ND)

Related parts:
LED 1 ELEMENT RED T-1 BI-PIN - AT633C
 Order 'led 1 element red t-1 bi-pin - AT633C' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT633C-ND.
LED 4 ELEMENT RED 5V T-1 BI-PIN - AT627C05
 Order 'led 4 element red 5v t-1 bi-pin - AT627C05' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT627C05-ND.
LED 4 ELEMENT RED 5V T-1 BI-PIN - AT627C05-RO
 Order 'led 4 element red 5v t-1 bi-pin - AT627C05-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT627C05-RO-ND.
LED 4 ELEMENT RED 24V T-1 BI-PIN - AT627C24
 Order 'led 4 element red 24v t-1 bi-pin - AT627C24' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT627C24-ND.
LED 4 ELEMENT RED 24V T-1 BI-PIN - AT627C24-RO
 Order 'led 4 element red 24v t-1 bi-pin - AT627C24-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT627C24-RO-ND.
LED 2 ELEMENT RED T-1 BI-PIN - AT628C
 Order 'led 2 element red t-1 bi-pin - AT628C' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT628C-ND.
LED 1 ELEMENT BLUE T-1 BI-PIN - AT625G
 Order 'led 1 element blue t-1 bi-pin - AT625G' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT625G-ND.
LED 4 ELEMENT AMB 5V T-1 BI-PIN - AT627D05
 Order 'led 4 element amb 5v t-1 bi-pin - AT627D05' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT627D05-ND.
LED 4 ELEMENT AMB 5V T-1 BI-PIN - AT627D05-RO
 Order 'led 4 element amb 5v t-1 bi-pin - AT627D05-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT627D05-RO-ND.
LED 4 ELEMENT AMB 12V T-1 BI-PIN - AT627D12
 Order 'led 4 element amb 12v t-1 bi-pin - AT627D12' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT627D12-ND.
LED 4 ELEMENT AMB 12V T-1 BI-PIN - AT627D12-RO
 Order 'led 4 element amb 12v t-1 bi-pin - AT627D12-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT627D12-RO-ND.
LED 4 ELEMENT AMB 24V T-1 BI-PIN - AT627D24
 Order 'led 4 element amb 24v t-1 bi-pin - AT627D24' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT627D24-ND.
LED 4 ELEMENT AMB 24V T-1 BI-PIN - AT627D24-RO
 Order 'led 4 element amb 24v t-1 bi-pin - AT627D24-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT627D24-RO-ND.
LED 4 ELEMENT GRN 5V T-1 BI-PIN - AT627F05
 Order 'led 4 element grn 5v t-1 bi-pin - AT627F05' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT627F05-ND.
LED 4 ELEMENT GRN 5V T-1 BI-PIN - AT627F05-RO
 Order 'led 4 element grn 5v t-1 bi-pin - AT627F05-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT627F05-RO-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: LED 1 ELEMENT GREEN T-1 BI-PIN - AT633F Next: LED 1 ELEMENT WHITE T1 BI-PIN - AT631B