Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

LED 4 ELEMENT AMB 24V T-1 BI-PIN - AT627D24 - Switches, Encoders

Digi-Key Part Number AT627D24-ND
Price Break
1
Unit Price
13.30000
Extended Price
13.30
Manufacturer Part NumberAT627D24
DescriptionLED 4 ELEMENT AMB 24V T-1 BI-PIN
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationAT627D24
VendorNKK Switches
CategorySwitches, Encoders
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT627D24
AT627D24


Image of LED 4 ELEMENT AMB 24V T-1 BI-PIN - AT627D24

LED 4 ELEMENT AMB 24V T-1 BI-PIN - AT627D24 (AT627D24-ND) - Switches, Encoders

Related parts Switches, Encoders:
LED 4 ELEMENT AMB 24V T-1 BI-PIN - AT627D24
 Order 'led 4 element amb 24v t-1 bi-pin - AT627D24' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT627D24-ND.
LED 4 ELEMENT AMB 24V T-1 BI-PIN - AT627D24-RO
 Order 'led 4 element amb 24v t-1 bi-pin - AT627D24-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT627D24-RO-ND.
LED 4 ELEMENT RED 24V T-1 BI-PIN - AT627C24
 Order 'led 4 element red 24v t-1 bi-pin - AT627C24' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT627C24-ND.
LED 4 ELEMENT RED 24V T-1 BI-PIN - AT627C24-RO
 Order 'led 4 element red 24v t-1 bi-pin - AT627C24-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT627C24-RO-ND.
LED 4 ELEMENT AMB 5V T-1 BI-PIN - AT627D05
 Order 'led 4 element amb 5v t-1 bi-pin - AT627D05' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT627D05-ND.
LED 4 ELEMENT AMB 5V T-1 BI-PIN - AT627D05-RO
 Order 'led 4 element amb 5v t-1 bi-pin - AT627D05-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT627D05-RO-ND.
LED 4 ELEMENT AMB 12V T-1 BI-PIN - AT627D12
 Order 'led 4 element amb 12v t-1 bi-pin - AT627D12' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT627D12-ND.
LED 4 ELEMENT AMB 12V T-1 BI-PIN - AT627D12-RO
 Order 'led 4 element amb 12v t-1 bi-pin - AT627D12-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT627D12-RO-ND.
LED 4 ELEMENT RED 5V T-1 BI-PIN - AT627C05
 Order 'led 4 element red 5v t-1 bi-pin - AT627C05' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT627C05-ND.
LED 4 ELEMENT RED 5V T-1 BI-PIN - AT627C05-RO
 Order 'led 4 element red 5v t-1 bi-pin - AT627C05-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT627C05-RO-ND.
LED 4 ELEMENT GRN 5V T-1 BI-PIN - AT627F05
 Order 'led 4 element grn 5v t-1 bi-pin - AT627F05' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT627F05-ND.
LED 4 ELEMENT GRN 5V T-1 BI-PIN - AT627F05-RO
 Order 'led 4 element grn 5v t-1 bi-pin - AT627F05-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT627F05-RO-ND.
LED 6 ELEMENT R/G T-1 1/2 BI-PIN - AT621CF12
 Order 'led 6 element r/g t-1 1/2 bi-pin - AT621CF12' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT621CF12-ND.
LED 6 ELEMENT R/G T-1 1/2 BI-PIN - AT621CF12-RO
 Order 'led 6 element r/g t-1 1/2 bi-pin - AT621CF12-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT621CF12-RO-ND.
LED 1 ELEMENT BLUE T-1 BI-PIN - AT625G
 Order 'led 1 element blue t-1 bi-pin - AT625G' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT625G-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: LED 4 ELEMENT AMB 12V T-1 BI-PIN - AT627D12-RO Next: LED 4 ELEMENT AMB 24V T-1 BI-PIN - AT627D24-RO