LAMP NEON 110V T-1 BI-PIN LB - AT607N-RO - Switches, Encoders
| Digi-Key Part Number | AT607N-RO-ND |
1 |
5.21000 |
Extended Price
5.21 |
| Manufacturer Part Number | AT607N-RO | |||
| Description | LAMP NEON 110V T-1 BI-PIN LB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT607N-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT607N RO AT607NRO |
LAMP NEON 110V T-1 BI-PIN LB - AT607N-RO (AT607N-RO-ND) - Switches, Encoders
Related parts Switches, Encoders:LAMP NEON 110V T-1 BI-PIN LB - AT607N-RO
Order 'lamp neon 110v t-1 bi-pin lb - AT607N-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT607N-RO-ND.
LAMP NEON 110V T-1 BI-PIN LB - AT607N
Order 'lamp neon 110v t-1 bi-pin lb - AT607N' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT607N-ND.
LAMP NEON 110V T-1 BI-PIN KB SER - AT615-RO
Order 'lamp neon 110v t-1 bi-pin kb ser - AT615-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT615-RO-ND.
LAMP NEON 110V T-1 BI-PIN KB SER - AT615
Order 'lamp neon 110v t-1 bi-pin kb ser - AT615' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT615-ND.
LAMP INCAN 5V T-1 BI-PIN LB SER - AT607-5V-RO
Order 'lamp incan 5v t-1 bi-pin lb ser - AT607-5V-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT607-5V-RO-ND.
LAMP INCAN 5V T-1 BI-PIN LB SER - AT607-5V
Order 'lamp incan 5v t-1 bi-pin lb ser - AT607-5V' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT607-5V-ND.
LAMP INCAN 12V T-1 BI-PIN KB/YB - AT611-12V-RO
Order 'lamp incan 12v t-1 bi-pin kb/yb - AT611-12V-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT611-12V-RO-ND.
LAMP INCAN 5V T-1 BI-PIN KB/YB - AT611-5V-RO
Order 'lamp incan 5v t-1 bi-pin kb/yb - AT611-5V-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT611-5V-RO-ND.
LAMP INCAN 12V T-1 BI-PIN KB/YB - AT611-12V
Order 'lamp incan 12v t-1 bi-pin kb/yb - AT611-12V' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT611-12V-ND.
LAMP INCAN 5V T-1 BI-PIN KB/YB - AT611-5V
Order 'lamp incan 5v t-1 bi-pin kb/yb - AT611-5V' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT611-5V-ND.
BI PIN LAMP T-1 28V - 7839EBP
Order 'bi pin lamp t-1 28v - 7839EBP' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7839EBP-ND.
LAMP NEON 110V 1.5MA FOR LB SER - AT602N-RO
Order 'lamp neon 110v 1.5ma for lb ser - AT602N-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT602N-RO-ND.
LAMP NEON GLOW 5MM BI-PIN 115V - 7A1H
Order 'lamp neon glow 5mm bi-pin 115v - 7A1H' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7A1H-ND.
LAMP T1 BI-PIN BASE 5V - CM7265
Order 'lamp t1 bi-pin base 5v - CM7265' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM7265-ND.
LAMP T1-3/4 BI-PIN BASE 12V - 7371
Order 'lamp t1-3/4 bi-pin base 12v - 7371' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM7371-ND.
Send this link via E-Mail
Help With This Screen