Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

LAMP INCAN 5V T-1 BI-PIN LB SER - AT607-5V

Digi-Key Part Number AT607-5V-ND
Price Break
1
Unit Price
2.98000
Extended Price
2.98
Manufacturer Part NumberAT607-5V
DescriptionLAMP INCAN 5V T-1 BI-PIN LB SER
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationAT607-5V
VendorNKK Switches
CategorySwitches, Encoders
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT607 5V
AT6075V


Image of LAMP INCAN 5V T-1 BI-PIN LB SER - AT607-5V

LAMP INCAN 5V T-1 BI-PIN LB SER - AT607-5V (AT607-5V-ND)

Related parts:
LAMP INCAN 5V T-1 BI-PIN LB SER - AT607-5V
 Order 'lamp incan 5v t-1 bi-pin lb ser - AT607-5V' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT607-5V-ND.
LAMP INCAN 5V T-1 BI-PIN LB SER - AT607-5V-RO
 Order 'lamp incan 5v t-1 bi-pin lb ser - AT607-5V-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT607-5V-RO-ND.
LAMP NEON 110V T-1 BI-PIN LB - AT607N
 Order 'lamp neon 110v t-1 bi-pin lb - AT607N' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT607N-ND.
LAMP NEON 110V T-1 BI-PIN LB - AT607N-RO
 Order 'lamp neon 110v t-1 bi-pin lb - AT607N-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT607N-RO-ND.
LAMP INCAN 12V T-1 BI-PIN KB/YB - AT611-12V
 Order 'lamp incan 12v t-1 bi-pin kb/yb - AT611-12V' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT611-12V-ND.
LAMP INCAN 12V T-1 BI-PIN KB/YB - AT611-12V-RO
 Order 'lamp incan 12v t-1 bi-pin kb/yb - AT611-12V-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT611-12V-RO-ND.
LAMP NEON 110V T-1 BI-PIN KB SER - AT615
 Order 'lamp neon 110v t-1 bi-pin kb ser - AT615' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT615-ND.
LAMP NEON 110V T-1 BI-PIN KB SER - AT615-RO
 Order 'lamp neon 110v t-1 bi-pin kb ser - AT615-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT615-RO-ND.
LAMP INCAN 5V T-1 BI-PIN KB/YB - AT611-5V
 Order 'lamp incan 5v t-1 bi-pin kb/yb - AT611-5V' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT611-5V-ND.
LAMP INCAN 5V T-1 BI-PIN KB/YB - AT611-5V-RO
 Order 'lamp incan 5v t-1 bi-pin kb/yb - AT611-5V-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT611-5V-RO-ND.
LAMP INCAN 14V T-1 3/4 DLB SER - AT604-14V
 Order 'lamp incan 14v t-1 3/4 dlb ser - AT604-14V' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT604-14V-ND.
LAMP INCAN 28V T-1 3/4 DLB SER - AT604-28V
 Order 'lamp incan 28v t-1 3/4 dlb ser - AT604-28V' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT604-28V-ND.
LAMP INCAN 6V T-1 3/4 DLB SER - AT604-6V
 Order 'lamp incan 6v t-1 3/4 dlb ser - AT604-6V' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT604-6V-ND.
LAMP INCAN T1 12V 1/4 BI-PIN - 1.90180.4740000
 Order 'lamp incan t1 12v 1/4 bi-pin - 1.90180.4740000' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 1.90180.4740000-ND.
LED 4 ELEMENT RED 5V T-1 BI-PIN - AT627C05
 Order 'led 4 element red 5v t-1 bi-pin - AT627C05' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT627C05-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: LAMP INCAN 5V T-1 BI-PIN KB/YB - AT611-5V-RO Next: LAMP INCAN 5V T-1 BI-PIN LB SER - AT607-5V-RO