Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BULB INCADESCENT 28V BI-PIN - AT607-28V

Digi-Key Part Number AT607-28V-ND
Price Break
1
Unit Price
1.92000
Extended Price
1.92
Manufacturer Part NumberAT607-28V
DescriptionBULB INCADESCENT 28V BI-PIN
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationAT607-28V
VendorNKK Switches of America Inc
CategorySwitches
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT607 28V
AT60728V

AT607-28V Specification Sheet

Image of BULB INCADESCENT 28V BI-PIN - AT607-28V

BULB INCADESCENT 28V BI-PIN - AT607-28V (AT607-28V-ND)

Related parts:
BULB INCANDESCENT 12V BI-PIN - AT607-12V
 Order 'bulb incandescent 12v bi-pin - AT607-12V' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AT607-12V-ND.
BULB INCADESCENT 28V BI-PIN - AT607-28V
 Order 'bulb incadescent 28v bi-pin - AT607-28V' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AT607-28V-ND.
BULB INCANDESCENT 28V BI-PIN - AT611-28V
 Order 'bulb incandescent 28v bi-pin - AT611-28V' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT611-28V-ND.
BULB INCANDESCENT 24V BI-PIN PNL - AT602-24V
 Order 'bulb incandescent 24v bi-pin pnl - AT602-24V' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT602-24V-ND.
LAMP INCANDESCENT 28V FOR LB SER - AT607-28V-RO
 Order 'lamp incandescent 28v for lb ser - AT607-28V-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AT607-28V-RO-ND.
LAMP INCAN 5V T-1 BI-PIN LB SER - AT607-5V
 Order 'lamp incan 5v t-1 bi-pin lb ser - AT607-5V' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT607-5V-ND.
LAMP INCAN 5V T-1 BI-PIN LB SER - AT607-5V-RO
 Order 'lamp incan 5v t-1 bi-pin lb ser - AT607-5V-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT607-5V-RO-ND.
SWITCH PB ILLUM SPDT MOM RED - LB15SKW01-C-JC
 Order 'switch pb illum spdt mom red - LB15SKW01-C-JC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1305-ND.
SWITCH PB ILLUM SPDT MOM YEL - LB15SKW01-D-JD
 Order 'switch pb illum spdt mom yel - LB15SKW01-D-JD' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1306-ND.
SWITCH PB ILLUM SPDT MOM GRN - LB15SKW01-F-JF
 Order 'switch pb illum spdt mom grn - LB15SKW01-F-JF' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1307-ND.
SWITCH PB ILLUM SPDT ALT ACT RED - LB16SKW01-C-JC
 Order 'switch pb illum spdt alt act red - LB16SKW01-C-JC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1308-ND.
SWITCH PB ILLUM SPDT ALT ACT YEL - LB16SKW01-D-JD
 Order 'switch pb illum spdt alt act yel - LB16SKW01-D-JD' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1309-ND.
SWITCH PB ILLUM SPDT ALT ACT GRN - LB16SKW01-F-JF
 Order 'switch pb illum spdt alt act grn - LB16SKW01-F-JF' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1310-ND.
SWITCH PB ILLUM DPDT MOM RED - LB25SKW01-C-JC
 Order 'switch pb illum dpdt mom red - LB25SKW01-C-JC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1311-ND.
SWITCH PB ILLUM DPDT MOM YEL - LB25SKW01-D-JD
 Order 'switch pb illum dpdt mom yel - LB25SKW01-D-JD' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1312-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BULB 7W PL COMPACT FOR WAVE MOD - 34436 Next: BULB INCANDESCENT 12V BI-PIN - AT607-12V