LAMP INCAN 6V T-1 3/4 DLB SER - AT604-6V
| Digi-Key Part Number | AT604-6V-ND |
1 |
2.73000 |
Extended Price
2.73 |
| Manufacturer Part Number | AT604-6V | |||
| Description | LAMP INCAN 6V T-1 3/4 DLB SER | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT604-6V |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT604 6V AT6046V |
LAMP INCAN 6V T-1 3/4 DLB SER - AT604-6V (AT604-6V-ND)
Related parts:LAMP INCAN 14V T-1 3/4 DLB SER - AT604-14V
Order 'lamp incan 14v t-1 3/4 dlb ser - AT604-14V' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT604-14V-ND.
LAMP INCAN 28V T-1 3/4 DLB SER - AT604-28V
Order 'lamp incan 28v t-1 3/4 dlb ser - AT604-28V' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT604-28V-ND.
LAMP INCAN 6V T-1 3/4 DLB SER - AT604-6V
Order 'lamp incan 6v t-1 3/4 dlb ser - AT604-6V' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT604-6V-ND.
LAMP INCAN 5V T-1 BI-PIN LB SER - AT607-5V
Order 'lamp incan 5v t-1 bi-pin lb ser - AT607-5V' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT607-5V-ND.
LAMP INCAN 5V T-1 BI-PIN LB SER - AT607-5V-RO
Order 'lamp incan 5v t-1 bi-pin lb ser - AT607-5V-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT607-5V-RO-ND.
LAMP INCAND T-1 3/4 6V FLANGE BS - 328
Order 'lamp incand t-1 3/4 6v flange bs - 328' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM328-ND.
LAMP INCAND T-1 3/4 28V FLANGE - 327
Order 'lamp incand t-1 3/4 28v flange - 327' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM327-ND.
LAMP INCAND T-1 3/4 14V FLANGE - 330
Order 'lamp incand t-1 3/4 14v flange - 330' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM330-ND.
T 1 3/4 18V .04 AMP LAMP - 370
Order 't 1 3/4 18v .04 amp lamp - 370' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM370-ND.
LAMP INCAND T-1 3/4 28V FLANGE - 385
Order 'lamp incand t-1 3/4 28v flange - 385' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM385-ND.
LAMP INCAND T-1 3/4 14V GROOVE - 386
Order 'lamp incand t-1 3/4 14v groove - 386' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM386-ND.
LAMP INCAND T-1 3/4 28V FLANGE - 387
Order 'lamp incand t-1 3/4 28v flange - 387' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM387-ND.
LAMP INCAND T-1 3/4 28V GROOVE - 388
Order 'lamp incand t-1 3/4 28v groove - 388' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM388-ND.
LAMP INCAND T-1 3/4 14V PC MNT - 7382
Order 'lamp incand t-1 3/4 14v pc mnt - 7382' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM7382-ND.
LAMP INCAND T-1 3/4 28V PC MNT - 7387
Order 'lamp incand t-1 3/4 28v pc mnt - 7387' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM7387-ND.
Send this link via E-Mail
Help With This Screen