Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

LAMP INCAN 14V T-1 3/4 DLB SER - AT604-14V - Switches, Encoders

Digi-Key Part Number AT604-14V-ND
Price Break
1
Unit Price
2.73000
Extended Price
2.73
Manufacturer Part NumberAT604-14V
DescriptionLAMP INCAN 14V T-1 3/4 DLB SER
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAT604-14V
VendorNKK Switches
CategorySwitches, Encoders
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AT604 14V
AT60414V


Image of LAMP INCAN 14V T-1 3/4 DLB SER - AT604-14V

LAMP INCAN 14V T-1 3/4 DLB SER - AT604-14V (AT604-14V-ND) - Switches, Encoders

Related parts Switches, Encoders:
LAMP INCAN 28V T-1 3/4 DLB SER - AT604-28V
 Order 'lamp incan 28v t-1 3/4 dlb ser - AT604-28V' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT604-28V-ND.
LAMP INCAN 6V T-1 3/4 DLB SER - AT604-6V
 Order 'lamp incan 6v t-1 3/4 dlb ser - AT604-6V' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT604-6V-ND.
LAMP INCAN 14V T-1 3/4 DLB SER - AT604-14V
 Order 'lamp incan 14v t-1 3/4 dlb ser - AT604-14V' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT604-14V-ND.
LAMP INCAN 5V T-1 BI-PIN LB SER - AT607-5V
 Order 'lamp incan 5v t-1 bi-pin lb ser - AT607-5V' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT607-5V-ND.
LAMP INCAN 5V T-1 BI-PIN LB SER - AT607-5V-RO
 Order 'lamp incan 5v t-1 bi-pin lb ser - AT607-5V-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT607-5V-RO-ND.
LAMP INCAND T-1 3/4 14V FLANGE - 330
 Order 'lamp incand t-1 3/4 14v flange - 330' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM330-ND.
LAMP INCAND T-1 3/4 14V GROOVE - 386
 Order 'lamp incand t-1 3/4 14v groove - 386' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM386-ND.
LAMP INCAND T-1 3/4 14V PC MNT - 7382
 Order 'lamp incand t-1 3/4 14v pc mnt - 7382' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM7382-ND.
1 3/4 FLANGE 14V LIGHT BULB - CM382
 Order '1 3/4 flange 14v light bulb - CM382' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM382-ND.
LAMP INCAND T-1 3/4 28V FLANGE - 327
 Order 'lamp incand t-1 3/4 28v flange - 327' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM327-ND.
LAMP INCAND T-1 3/4 6V FLANGE BS - 328
 Order 'lamp incand t-1 3/4 6v flange bs - 328' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM328-ND.
T 1 3/4 18V .04 AMP LAMP - 370
 Order 't 1 3/4 18v .04 amp lamp - 370' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM370-ND.
LAMP INCAND T-1 3/4 28V FLANGE - 385
 Order 'lamp incand t-1 3/4 28v flange - 385' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM385-ND.
LAMP INCAND T-1 3/4 28V FLANGE - 387
 Order 'lamp incand t-1 3/4 28v flange - 387' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM387-ND.
LAMP INCAND T-1 3/4 28V GROOVE - 388
 Order 'lamp incand t-1 3/4 28v groove - 388' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM388-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: LAMP INCAN 12V T-1 BI-PIN KB/YB - AT611-12V-RO Next: LAMP INCAN 18V T-1 1/2 LW/MLW - AT602-18V