Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

NUT DRESS CAP INCH M6 3MM HEIGHT - AT532TH

Digi-Key Part Number AT532TH-ND
Price Break
1
Unit Price
1.09000
Extended Price
1.09
Manufacturer Part NumberAT532TH
DescriptionNUT DRESS CAP INCH M6 3MM HEIGHT
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAT532TH
VendorNKK Switches
CategorySwitches, Encoders
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AT532TH
AT532TH


Image of NUT DRESS CAP INCH M6 3MM HEIGHT - AT532TH

NUT DRESS CAP INCH M6 3MM HEIGHT - AT532TH (AT532TH-ND)

Related parts:
NUT DRESS CAP INCH M6 3MM HEIGHT - AT532TH
 Order 'nut dress cap inch m6 3mm height - AT532TH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT532TH-ND.
NUT DRESS CAP INCH M6 3MM HEIGHT - AT532H
 Order 'nut dress cap inch m6 3mm height - AT532H' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT532H-ND.
NUT DRESS CAP INCH M6 2.3MM HGT - AT533TH
 Order 'nut dress cap inch m6 2.3mm hgt - AT533TH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT533TH-ND.
NUT DRESS CAP M/P/S SERIES - AT056
 Order 'nut dress cap m/p/s series - AT056' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT056-ND.
NUT KNURLED FACE INCH 1/4-40 - AT501H
 Order 'nut knurled face inch 1/4-40 - AT501H' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT501H-ND.
NUT MNT HEX INCH M/P/S/SB/SK SER - AT527H
 Order 'nut mnt hex inch m/p/s/sb/sk ser - AT527H' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT527H-ND.
CAP SWITCH .201" BLK MB24SERIES - AT475A
 Order 'cap switch .201" blk mb24series - AT475A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2159-ND.
CAP SWITCH .201" WHT MB24SERIES - AT475B
 Order 'cap switch .201" wht mb24series - AT475B' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2160-ND.
CAP SWITCH .201" RED MB24SERIES - AT475C
 Order 'cap switch .201" red mb24series - AT475C' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2161-ND.
CAP SWITCH .295" BLK MB24SERIES - AT496A
 Order 'cap switch .295" blk mb24series - AT496A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2162-ND.
CAP SWITCH .295" WHT MB24SERIES - AT496B
 Order 'cap switch .295" wht mb24series - AT496B' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2163-ND.
CAP SWITCH .295" RED MB24SERIES - AT496C
 Order 'cap switch .295" red mb24series - AT496C' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2164-ND.
SWITCH PB SPDT SEALD 5PC W/O CAP - WB12S
 Order 'switch pb spdt seald 5pc w/o cap - WB12S' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1421-ND.
SWITCH PB SPDT SEALD 5PC W/O CAP - WB12T
 Order 'switch pb spdt seald 5pc w/o cap - WB12T' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1422-ND.
SWITCH PB SPDT SEALD 5PC W/O CAP - WB12L
 Order 'switch pb spdt seald 5pc w/o cap - WB12L' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1423-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: NUT DRESS CAP INCH M6 3MM HEIGHT - AT532H Next: NUT DRESS CAP M/P/S SERIES - AT056