CAP RF 68PF 250V 0603 SMD - SQCSVA680JAT1A
| Digi-Key Part Number | 478-3515-1-ND |
10 100 500 1000 |
.29600 .19580 .14790 .11745 |
Extended Price
2.96 19.58 73.95 117.45 |
| Manufacturer Part Number | SQCSVA680JAT1A | |||
| Description | CAP RF 68PF 250V 0603 SMD | |||
| Quantity Available | 1130 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SQCSVA680JAT1A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0603 (1608) |
| Capacitance | 68.000 pF [Typ] |
| Capacitance Tolerance | ±5% |
| Dielectric Material & Structure | Ceramic Multilayer |
| Voltage | 250.000 VDC [Max] |
| Height | 0.035 mm [Max] |
| Length | 0.063 mm [Typ] |
| Width | 0.032 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Cut Tape |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SQCSVA680JAT1A SQCSVA680JAT1A 478 3515 1 ND 47835151ND 478-3515-1 |
SQCSVA680JAT1A Specification Sheet
CAP RF 68PF 250V 0603 SMD - SQCSVA680JAT1A (478-3515-1-ND)
Related parts:CAP RF 68PF 250V 0603 SMD - SQCSVA680JAT1A
Order 'cap rf 68pf 250v 0603 smd - SQCSVA680JAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3515-1-ND.
CAP RF 68PF 250V 0603 SMD - SQCSVA680JAT1A
Order 'cap rf 68pf 250v 0603 smd - SQCSVA680JAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3515-2-ND.
CAP RF 68PF 250V 0603 SMD - SQCSVA680JAT1A
Order 'cap rf 68pf 250v 0603 smd - SQCSVA680JAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3515-6-ND.
CAP RF 6.8PF 250V 0603 SMD - SQCSVA6R8CAT1A
Order 'cap rf 6.8pf 250v 0603 smd - SQCSVA6R8CAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3500-1-ND.
CAP RF 6.8PF 250V 0603 SMD - SQCSVA6R8CAT1A
Order 'cap rf 6.8pf 250v 0603 smd - SQCSVA6R8CAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3500-2-ND.
CAP RF 6.8PF 250V 0603 SMD - SQCSVA6R8CAT1A
Order 'cap rf 6.8pf 250v 0603 smd - SQCSVA6R8CAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3500-6-ND.
CAP RF 0.2PF 250V 0603 SMD - SQCSVA0R2BAT1A
Order 'cap rf 0.2pf 250v 0603 smd - SQCSVA0R2BAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3482-1-ND.
CAP RF 0.2PF 250V 0603 SMD - SQCSVA0R2BAT1A
Order 'cap rf 0.2pf 250v 0603 smd - SQCSVA0R2BAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3482-2-ND.
CAP RF 0.4PF 250V 0603 SMD - SQCSVA0R4BAT1A
Order 'cap rf 0.4pf 250v 0603 smd - SQCSVA0R4BAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3483-1-ND.
CAP RF 0.4PF 250V 0603 SMD - SQCSVA0R4BAT1A
Order 'cap rf 0.4pf 250v 0603 smd - SQCSVA0R4BAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3483-2-ND.
CAP RF 0.6PF 250V 0603 SMD - SQCSVA0R6BAT1A
Order 'cap rf 0.6pf 250v 0603 smd - SQCSVA0R6BAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3484-1-ND.
CAP RF 0.6PF 250V 0603 SMD - SQCSVA0R6BAT1A
Order 'cap rf 0.6pf 250v 0603 smd - SQCSVA0R6BAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3484-2-ND.
CAP RF 0.8PF 250V 0603 SMD - SQCSVA0R8BAT1A
Order 'cap rf 0.8pf 250v 0603 smd - SQCSVA0R8BAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3485-1-ND.
CAP RF 0.8PF 250V 0603 SMD - SQCSVA0R8BAT1A
Order 'cap rf 0.8pf 250v 0603 smd - SQCSVA0R8BAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3485-2-ND.
CAP RF 1.0PF 250V 0603 SMD - SQCSVA1R0BAT1A
Order 'cap rf 1.0pf 250v 0603 smd - SQCSVA1R0BAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3486-1-ND.
Send this link via E-Mail
Help With This Screen