CAP RF 22PF 250V 0603 SMD - SQCSVA220JAT1A
22pF Ceramic Capacitor AVX Corporation (VA) 0603 (1608 metric) 250V SQCSVA220JAT1A
| Digi-Key Part Number | 478-3507-1-ND |
10 100 500 1000 |
.54400 .36000 .32000 .28000 |
Extended Price
5.44 36.00 160.00 280.00 |
| Manufacturer Part Number | SQCSVA220JAT1A | |||
| Description | CAP RF 22PF 250V 0603 SMD | |||
| Quantity Available | 5040 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SQCSVA220JAT1A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 22pF |
| Voltage - Rated | 250V |
| Tolerance | ±5% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | A |
| Packaging | Cut Tape (CT) |
| Features | RF, High Q, Low Loss |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 175°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SQCSVA220JAT1A SQCSVA220JAT1A 478 3507 1 ND 47835071ND 478-3507-1 |
SQCSVA220JAT1A Specification Sheet
CAP RF 22PF 250V 0603 SMD - SQCSVA220JAT1A (478-3507-1-ND)
Related parts 22pF Ceramic Capacitor AVX Corporation (VA) 0603 (1608 metric) 250V SQCSVA220JAT1ACAP RF 22PF 250V 0603 SMD - SQCSVA220JAT1A
Order 'cap rf 22pf 250v 0603 smd - SQCSVA220JAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3507-1-ND.
CAP RF 22PF 250V 0603 SMD - SQCSVA220JAT1A
Order 'cap rf 22pf 250v 0603 smd - SQCSVA220JAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3507-6-ND.
CAP RF 2.2PF 250V 0603 SMD - SQCSVA2R2BAT1A
Order 'cap rf 2.2pf 250v 0603 smd - SQCSVA2R2BAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3492-1-ND.
CAP RF 2.2PF 250V 0603 SMD - SQCSVA2R2BAT1A
Order 'cap rf 2.2pf 250v 0603 smd - SQCSVA2R2BAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3492-6-ND.
CAP RF 22PF 250V 0603 SMD - SQCSVA220JAT1A
Order 'cap rf 22pf 250v 0603 smd - SQCSVA220JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3507-2-ND.
CAP RF 2.2PF 250V 0603 SMD - SQCSVA2R2BAT1A
Order 'cap rf 2.2pf 250v 0603 smd - SQCSVA2R2BAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3492-2-ND.
CAP RF 0.2PF 250V 0603 SMD - SQCSVA0R2BAT1A
Order 'cap rf 0.2pf 250v 0603 smd - SQCSVA0R2BAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3482-1-ND.
CAP RF 0.4PF 250V 0603 SMD - SQCSVA0R4BAT1A
Order 'cap rf 0.4pf 250v 0603 smd - SQCSVA0R4BAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3483-1-ND.
CAP RF 0.6PF 250V 0603 SMD - SQCSVA0R6BAT1A
Order 'cap rf 0.6pf 250v 0603 smd - SQCSVA0R6BAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3484-1-ND.
CAP RF 0.8PF 250V 0603 SMD - SQCSVA0R8BAT1A
Order 'cap rf 0.8pf 250v 0603 smd - SQCSVA0R8BAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3485-1-ND.
CAP RF 1.0PF 250V 0603 SMD - SQCSVA1R0BAT1A
Order 'cap rf 1.0pf 250v 0603 smd - SQCSVA1R0BAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3486-1-ND.
CAP RF 1.1PF 250V 0603 SMD - SQCSVA1R1BAT1A
Order 'cap rf 1.1pf 250v 0603 smd - SQCSVA1R1BAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3487-1-ND.
CAP RF 1.2PF 250V 0603 SMD - SQCSVA1R2BAT1A
Order 'cap rf 1.2pf 250v 0603 smd - SQCSVA1R2BAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3488-1-ND.
CAP RF 1.5PF 250V 0603 SMD - SQCSVA1R5BAT1A
Order 'cap rf 1.5pf 250v 0603 smd - SQCSVA1R5BAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3489-1-ND.
CAP RF 1.8PF 250V 0603 SMD - SQCSVA1R8BAT1A
Order 'cap rf 1.8pf 250v 0603 smd - SQCSVA1R8BAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3490-1-ND.
Options for 22pF Ceramic Capacitor AVX Corporation (VA) 0603 (1608 metric) 250V SQCSVA220JAT1A
Send this link via E-Mail
Help With This Screen
