Keywords:





DPST-NO Selector Switch 2 Position, Maintained 10A @ 110VAC Omron Electronics Inc-IA Div A22W-2MY-12A-20

SWITCH KNOB ILLUM 2POS DPST YEL - A22W-2MY-12A-20 - Switches

Digi-Key Part Number A22W-2MY-12A-20-ND
Price Break
1
Unit Price
40.74000
Extended Price
40.74
Manufacturer Part NumberA22W-2MY-12A-20
DescriptionSWITCH KNOB ILLUM 2POS DPST YEL
Quantity Available Non-Stock
All prices are in USD

Purchase DPST-NO Selector Switch 2 Position, Maintained 10A @ 110VAC Omron Electronics Inc-IA Div A22W-2MY-12A-20
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for DPST-NO Selector Switch 2 Position, Maintained 10A @ 110VAC Omron Electronics Inc-IA Div A22W-2MY-12A-20
Technical/Catalog InformationA22W-2MY-12A-20
VendorOmron Electronics Inc-IA Div
CategorySwitches
TypeStandard
Switch Function2 Position, Maintained
IlluminationIlluminated
Illumination Type, ColorLED, Yellow
Illumination Voltage (Nominal)12 VAC/DC
CircuitDPST-NO
Contact Rating @ Voltage10A @ 110VAC
Mounting TypePanel Mount
Panel Cutout Dimensions22mm (Round)
Termination StyleScrew Terminal
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A22W 2MY 12A 20
A22W2MY12A20

A22W-2MY-12A-20 Specification Sheet

Image of SWITCH KNOB ILLUM 2POS DPST YEL - A22W-2MY-12A-20

SWITCH KNOB ILLUM 2POS DPST YEL - A22W-2MY-12A-20 (A22W-2MY-12A-20-ND) - Switches

Related parts DPST-NO Selector Switch 2 Position, Maintained 10A @ 110VAC Omron Electronics Inc-IA Div A22W-2MY-12A-20
DPST-NO Selector Switch 2 Position, Maintained 10A @ 110VAC Omron Electronics Inc-IA Div A22W-2MY-12A-20
 Order 'switch knob illum 2pos dpst yel - A22W-2MY-12A-20' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22W-2MY-12A-20-ND.
DPST-NO Selector Switch 2 Position, Momentary 10A @ 110VAC Omron Electronics Inc-IA Div A22W-2AY-12A-20
 Order 'switch knob illum 2pos dpst yel - A22W-2AY-12A-20' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22W-2AY-12A-20-ND.
DPST-NC Selector Switch 2 Position, Maintained 10A @ 110VAC Omron Electronics Inc-IA Div A22W-2MY-12A-02
 Order 'switch knob illum 2pos dpst yel - A22W-2MY-12A-02' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22W-2MY-12A-02-ND.
DPST-NO Selector Switch 2 Position, Maintained 10A @ 110VAC Omron Electronics Inc-IA Div A22W-2MY-24A-20
 Order 'switch knob illum 2pos dpst yel - A22W-2MY-24A-20' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22W-2MY-24A-20-ND.
DPST-NO Selector Switch 2 Position, Maintained 10A @ 110VAC Omron Electronics Inc-IA Div A22W-2MY-6A-20
 Order 'switch knob illum 2pos dpst yel - A22W-2MY-6A-20' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22W-2MY-6A-20-ND.
DPST-NO Selector Switch 2 Position, Maintained 10A @ 110VAC Omron Electronics Inc-IA Div A22W-2MY-6D-20
 Order 'switch knob illum 2pos dpst yel - A22W-2MY-6D-20' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22W-2MY-6D-20-ND.
DPST-NO Selector Switch 2 Position, Maintained 10A @ 110VAC Omron Electronics Inc-IA Div A22W-2MY-T1-20
 Order 'switch knob illum 2pos dpst yel - A22W-2MY-T1-20' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22W-2MY-T1-20-ND.
DPST-NO Selector Switch 2 Position, Maintained 10A @ 110VAC Omron Electronics Inc-IA Div A22W-2MY-T2-20
 Order 'switch knob illum 2pos dpst yel - A22W-2MY-T2-20' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22W-2MY-T2-20-ND.
DPST-NO Selector Switch 2 Position, Momentary 10A @ 110VAC Omron Electronics Inc-IA Div A22W-2AA-12A-20
 Order 'switch knob illum 2pos dpst blue - A22W-2AA-12A-20' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22W-2AA-12A-20-ND.
DPST-NO Selector Switch 2 Position, Momentary 10A @ 110VAC Omron Electronics Inc-IA Div A22W-2AG-12A-20
 Order 'switch knob illum 2pos dpst grn - A22W-2AG-12A-20' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22W-2AG-12A-20-ND.
DPST-NO Selector Switch 2 Position, Momentary 10A @ 110VAC Omron Electronics Inc-IA Div A22W-2AR-12A-20
 Order 'switch knob illum 2pos dpst red - A22W-2AR-12A-20' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22W-2AR-12A-20-ND.
DPST-NO Selector Switch 2 Position, Maintained 10A @ 110VAC Omron Electronics Inc-IA Div A22W-2MA-12A-20
 Order 'switch knob illum 2pos dpst blue - A22W-2MA-12A-20' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22W-2MA-12A-20-ND.
DPST-NO Selector Switch 2 Position, Maintained 10A @ 110VAC Omron Electronics Inc-IA Div A22W-2MG-12A-20
 Order 'switch knob illum 2pos dpst grn - A22W-2MG-12A-20' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22W-2MG-12A-20-ND.
DPST-NO Selector Switch 2 Position, Maintained 10A @ 110VAC Omron Electronics Inc-IA Div A22W-2MR-12A-20
 Order 'switch knob illum 2pos dpst red - A22W-2MR-12A-20' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22W-2MR-12A-20-ND.
DPST (1-NO, 1-NC) Selector Switch 2 Position, Maintained 10A @ 110VAC Omron Electronics Inc-IA Div A22W-2MY-12A-11
 Order 'switch knob illum 2pos spst yel - A22W-2MY-12A-11' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22W-2MY-12A-11-ND.

Options for DPST-NO Selector Switch 2 Position, Maintained 10A @ 110VAC Omron Electronics Inc-IA Div A22W-2MY-12A-20
Send this link via E-Mail
Help With This Screen

SWITCH KNOB ILLUM 2POS DPST YEL - A22W-2MY-12A-20
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SWITCH KNOB ILLUM 2POS DPST YEL - A22W-2MY-12A-02 Next: SWITCH KNOB ILLUM 2POS DPST YEL - A22W-2MY-24A-02
SWITCH KNOB ILLUM 2POS DPST YEL - A22W-2MY-12A-20