Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP RF 0.4PF 250V 0603 SMD - SQCSVA0R4BAT1A - Capacitors

Digi-Key Part Number 478-3483-1-ND
Price Break
10
100
500
1000
Unit Price
.29600
.19580
.17400
.15225
Extended Price
2.96
19.58
87.00
152.25
Manufacturer Part NumberSQCSVA0R4BAT1A
DescriptionCAP RF 0.4PF 250V 0603 SMD
Quantity Available 240
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSQCSVA0R4BAT1A
VendorAVX Corporation (VA)
CategoryCapacitors
Capacitance0.40pF
Voltage - Rated 250V
Tolerance±0.10pF
Dielectric MaterialCeramic
SeriesSQ
Package / Case0603 (1608 metric)
PackagingCut Tape (CT)
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeSurface Mount
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SQCSVA0R4BAT1A
SQCSVA0R4BAT1A
478 3483 1 ND
47834831ND
478-3483-1

SQCSVA0R4BAT1A Specification Sheet

Image of CAP RF 0.4PF 250V 0603 SMD - SQCSVA0R4BAT1A

CAP RF 0.4PF 250V 0603 SMD - SQCSVA0R4BAT1A (478-3483-1-ND) - Capacitors

Related parts Capacitors :
CAP RF 0.4PF 250V 0603 SMD - SQCSVA0R4BAT1A
 Order 'cap rf 0.4pf 250v 0603 smd - SQCSVA0R4BAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3483-1-ND.
CAP RF 0.4PF 250V 0603 SMD - SQCSVA0R4BAT1A
 Order 'cap rf 0.4pf 250v 0603 smd - SQCSVA0R4BAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3483-2-ND.
CAP RF 0.4PF 250V 0603 SMD - SQCSVA0R4BAT1A
 Order 'cap rf 0.4pf 250v 0603 smd - SQCSVA0R4BAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3483-6-ND.
CAP RF 0.2PF 250V 0603 SMD - SQCSVA0R2BAT1A
 Order 'cap rf 0.2pf 250v 0603 smd - SQCSVA0R2BAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3482-1-ND.
CAP RF 0.2PF 250V 0603 SMD - SQCSVA0R2BAT1A
 Order 'cap rf 0.2pf 250v 0603 smd - SQCSVA0R2BAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3482-2-ND.
CAP RF 0.6PF 250V 0603 SMD - SQCSVA0R6BAT1A
 Order 'cap rf 0.6pf 250v 0603 smd - SQCSVA0R6BAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3484-1-ND.
CAP RF 0.6PF 250V 0603 SMD - SQCSVA0R6BAT1A
 Order 'cap rf 0.6pf 250v 0603 smd - SQCSVA0R6BAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3484-2-ND.
CAP RF 0.8PF 250V 0603 SMD - SQCSVA0R8BAT1A
 Order 'cap rf 0.8pf 250v 0603 smd - SQCSVA0R8BAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3485-1-ND.
CAP RF 0.8PF 250V 0603 SMD - SQCSVA0R8BAT1A
 Order 'cap rf 0.8pf 250v 0603 smd - SQCSVA0R8BAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3485-2-ND.
CAP RF 1.0PF 250V 0603 SMD - SQCSVA1R0BAT1A
 Order 'cap rf 1.0pf 250v 0603 smd - SQCSVA1R0BAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3486-1-ND.
CAP RF 1.0PF 250V 0603 SMD - SQCSVA1R0BAT1A
 Order 'cap rf 1.0pf 250v 0603 smd - SQCSVA1R0BAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3486-2-ND.
CAP RF 1.1PF 250V 0603 SMD - SQCSVA1R1BAT1A
 Order 'cap rf 1.1pf 250v 0603 smd - SQCSVA1R1BAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3487-1-ND.
CAP RF 1.1PF 250V 0603 SMD - SQCSVA1R1BAT1A
 Order 'cap rf 1.1pf 250v 0603 smd - SQCSVA1R1BAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3487-2-ND.
CAP RF 1.2PF 250V 0603 SMD - SQCSVA1R2BAT1A
 Order 'cap rf 1.2pf 250v 0603 smd - SQCSVA1R2BAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3488-1-ND.
CAP RF 1.2PF 250V 0603 SMD - SQCSVA1R2BAT1A
 Order 'cap rf 1.2pf 250v 0603 smd - SQCSVA1R2BAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3488-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP RF 0.2PF 250V 0603 SMD - SQCSVA0R2BAT1A Next: CAP RF 0.4PF 250V 0603 SMD - SQCSVA0R4BAT1A