DPST-NO Selector Switch 2 Position, Momentary 10A @ 110VAC Omron Electronics Inc-IA Div A22W-2AG-6A-20
SWITCH KNOB ILLUM 2POS DPST GRN - A22W-2AG-6A-20 - Switches
| Digi-Key Part Number | A22W-2AG-6A-20-ND |
1 |
40.74000 |
Extended Price
40.74 |
| Manufacturer Part Number | A22W-2AG-6A-20 | |||
| Description | SWITCH KNOB ILLUM 2POS DPST GRN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A22W-2AG-6A-20 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Type | Standard |
| Switch Function | 2 Position, Momentary |
| Illumination | Illuminated |
| Illumination Type, Color | LED, Green |
| Illumination Voltage (Nominal) | 6 VAC |
| Circuit | DPST-NO |
| Contact Rating @ Voltage | 10A @ 110VAC |
| Mounting Type | Panel Mount |
| Panel Cutout Dimensions | 22mm (Round) |
| Termination Style | Screw Terminal |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A22W 2AG 6A 20 A22W2AG6A20 |
SWITCH KNOB ILLUM 2POS DPST GRN - A22W-2AG-6A-20 (A22W-2AG-6A-20-ND) - Switches
Related parts DPST-NO Selector Switch 2 Position, Momentary 10A @ 110VAC Omron Electronics Inc-IA Div A22W-2AG-6A-20DPST-NO Selector Switch 2 Position, Momentary 10A @ 110VAC Omron Electronics Inc-IA Div A22W-2AG-6A-20
Order 'switch knob illum 2pos dpst grn - A22W-2AG-6A-20' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22W-2AG-6A-20-ND.
DPST-NO Selector Switch 2 Position, Momentary 10A @ 110VAC Omron Electronics Inc-IA Div A22W-2AG-12A-20
Order 'switch knob illum 2pos dpst grn - A22W-2AG-12A-20' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22W-2AG-12A-20-ND.
DPST-NO Selector Switch 2 Position, Momentary 10A @ 110VAC Omron Electronics Inc-IA Div A22W-2AG-24A-20
Order 'switch knob illum 2pos dpst grn - A22W-2AG-24A-20' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22W-2AG-24A-20-ND.
DPST-NC Selector Switch 2 Position, Momentary 10A @ 110VAC Omron Electronics Inc-IA Div A22W-2AG-6A-02
Order 'switch knob illum 2pos dpst grn - A22W-2AG-6A-02' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22W-2AG-6A-02-ND.
DPST-NO Selector Switch 2 Position, Momentary 10A @ 110VAC Omron Electronics Inc-IA Div A22W-2AG-6D-20
Order 'switch knob illum 2pos dpst grn - A22W-2AG-6D-20' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22W-2AG-6D-20-ND.
DPST-NO Selector Switch 2 Position, Momentary 10A @ 110VAC Omron Electronics Inc-IA Div A22W-2AG-T1-20
Order 'switch knob illum 2pos dpst grn - A22W-2AG-T1-20' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22W-2AG-T1-20-ND.
DPST-NO Selector Switch 2 Position, Momentary 10A @ 110VAC Omron Electronics Inc-IA Div A22W-2AG-T2-20
Order 'switch knob illum 2pos dpst grn - A22W-2AG-T2-20' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22W-2AG-T2-20-ND.
DPST-NO Selector Switch 2 Position, Maintained 10A @ 110VAC Omron Electronics Inc-IA Div A22W-2MG-6A-20
Order 'switch knob illum 2pos dpst grn - A22W-2MG-6A-20' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22W-2MG-6A-20-ND.
DPST-NC Selector Switch 2 Position, Momentary 10A @ 110VAC Omron Electronics Inc-IA Div A22W-2AG-12A-02
Order 'switch knob illum 2pos dpst grn - A22W-2AG-12A-02' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22W-2AG-12A-02-ND.
DPST-NC Selector Switch 2 Position, Momentary 10A @ 110VAC Omron Electronics Inc-IA Div A22W-2AG-24A-02
Order 'switch knob illum 2pos dpst grn - A22W-2AG-24A-02' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22W-2AG-24A-02-ND.
DPST-NC Selector Switch 2 Position, Momentary 10A @ 110VAC Omron Electronics Inc-IA Div A22W-2AG-6D-02
Order 'switch knob illum 2pos dpst grn - A22W-2AG-6D-02' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22W-2AG-6D-02-ND.
DPST-NC Selector Switch 2 Position, Momentary 10A @ 110VAC Omron Electronics Inc-IA Div A22W-2AG-T1-02
Order 'switch knob illum 2pos dpst grn - A22W-2AG-T1-02' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22W-2AG-T1-02-ND.
DPST-NC Selector Switch 2 Position, Momentary 10A @ 110VAC Omron Electronics Inc-IA Div A22W-2AG-T2-02
Order 'switch knob illum 2pos dpst grn - A22W-2AG-T2-02' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22W-2AG-T2-02-ND.
DPST (1-NO, 1-NC) Selector Switch 2 Position, Momentary 10A @ 110VAC Omron Electronics Inc-IA Div A22W-2AG-6A-11
Order 'switch knob illum 2pos spst grn - A22W-2AG-6A-11' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22W-2AG-6A-11-ND.
DPST-NO Selector Switch 2 Position, Maintained 10A @ 110VAC Omron Electronics Inc-IA Div A22W-2MG-12A-20
Order 'switch knob illum 2pos dpst grn - A22W-2MG-12A-20' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22W-2MG-12A-20-ND.
Options for DPST-NO Selector Switch 2 Position, Momentary 10A @ 110VAC Omron Electronics Inc-IA Div A22W-2AG-6A-20
Send this link via E-Mail
Help With This Screen
