CAP CERAMIC 18PF 25V 0603 RF SMD - 06033K180GBTTR
| Digi-Key Part Number | 478-2827-1-ND |
10 100 500 1000 |
.78200 .51750 .39100 .31050 |
Extended Price
7.82 51.75 195.50 310.50 |
| Manufacturer Part Number | 06033K180GBTTR | |||
| Description | CAP CERAMIC 18PF 25V 0603 RF SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 06033K180GBTTR |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 18pF |
| Voltage - Rated | 25V |
| Tolerance | ±2% |
| Series | Accu-P® |
| Package / Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Features | Thin Film |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
06033K180GBTTR 06033K180GBTTR 478 2827 1 ND 47828271ND 478-2827-1 |
06033K180GBTTR Specification Sheet
CAP CERAMIC 18PF 25V 0603 RF SMD - 06033K180GBTTR (478-2827-1-ND)
Related parts:CAP CERAMIC 18PF 25V 0603 RF SMD - 06033K180GBTTR
Order 'cap ceramic 18pf 25v 0603 rf smd - 06033K180GBTTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2827-1-ND.
CAP CERAMIC 18PF 25V 0603 RF SMD - 06033K180GBTTR
Order 'cap ceramic 18pf 25v 0603 rf smd - 06033K180GBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2827-2-ND.
CAP CERAMIC 15PF 25V 0603 RF SMD - 06033J150GBSTR
Order 'cap ceramic 15pf 25v 0603 rf smd - 06033J150GBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4443-2-ND.
CAP CERAMIC 22PF 25V 0603 RF SMD - 06033J220GBSTR
Order 'cap ceramic 22pf 25v 0603 rf smd - 06033J220GBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4444-2-ND.
CAP CERAMIC 15PF 25V 0603 RF SMD - 06033J150GBTTR
Order 'cap ceramic 15pf 25v 0603 rf smd - 06033J150GBTTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2826-1-ND.
CAP CERAMIC 15PF 25V 0603 RF SMD - 06033J150GBTTR
Order 'cap ceramic 15pf 25v 0603 rf smd - 06033J150GBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2826-2-ND.
CAP CERAMIC 22PF 25V 0603 RF SMD - 06033J220GBTTR
Order 'cap ceramic 22pf 25v 0603 rf smd - 06033J220GBTTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2828-1-ND.
CAP CERAMIC 22PF 25V 0603 RF SMD - 06033J220GBTTR
Order 'cap ceramic 22pf 25v 0603 rf smd - 06033J220GBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2828-2-ND.
CAP CERAMIC 15PF 25V 0603 RF SMD - 06033J150GBSTR
Order 'cap ceramic 15pf 25v 0603 rf smd - 06033J150GBSTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4443-1-ND.
CAP CERAMIC 15PF 25V 0603 RF SMD - 06033J150GBSTR
Order 'cap ceramic 15pf 25v 0603 rf smd - 06033J150GBSTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4443-6-ND.
CAP CERAMIC 22PF 25V 0603 RF SMD - 06033J220GBSTR
Order 'cap ceramic 22pf 25v 0603 rf smd - 06033J220GBSTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4444-1-ND.
CAP CERAMIC 22PF 25V 0603 RF SMD - 06033J220GBSTR
Order 'cap ceramic 22pf 25v 0603 rf smd - 06033J220GBSTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4444-6-ND.
CAP CERAMIC 22PF 25V 0603 RF SMD - 06033J220GBTTR
Order 'cap ceramic 22pf 25v 0603 rf smd - 06033J220GBTTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2828-6-ND.
CAP CERAMIC .1PF 25V 0201 RF SMD - 02013J0R1PBSTR
Order 'cap ceramic .1pf 25v 0201 rf smd - 02013J0R1PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4367-2-ND.
CAP CERAMIC .2PF 25V 0201 RF SMD - 02013J0R2PBSTR
Order 'cap ceramic .2pf 25v 0201 rf smd - 02013J0R2PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J0R2PBSTR-ND.
Send this link via E-Mail
Help With This Screen